Part Details for SN54BCT373WR by Texas Instruments
Results Overview of SN54BCT373WR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54BCT373WR Information
SN54BCT373WR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54BCT373WR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CDFP20 | 9515 |
|
RFQ |
US Tariff Estimator: SN54BCT373WR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN54BCT373WR
SN54BCT373WR Part Data Attributes
|
|
SN54BCT373WR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54BCT373WR
Texas Instruments
Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CDFP20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Dfp-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Bct/Fbt | |
| JESD-30 Code | R-GDFP-F20 | |
| Length | 13.09 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.048 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Packing Method | Tr | |
| Power Supply Current-Max (ICC) | 60 Ma | |
| Prop. Delay@Nom-Sup | 9.2 Ns | |
| Propagation Delay (tpd) | 9.2 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.54 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | High Level | |
| Width | 6.92 Mm |
Alternate Parts for SN54BCT373WR
This table gives cross-reference parts and alternative options found for SN54BCT373WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54BCT373WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74BCT373DWE4 | Texas Instruments | Check for Price | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 | SN54BCT373WR vs SN74BCT373DWE4 |
| SN64BCT373DWR | Texas Instruments | Check for Price | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 | SN54BCT373WR vs SN64BCT373DWR |
| 54ABT373CLMQB | Texas Instruments | Check for Price | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CQCC20 | SN54BCT373WR vs 54ABT373CLMQB |
| 5962-9321801Q2X | Texas Instruments | Check for Price | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CQCC20 | SN54BCT373WR vs 5962-9321801Q2X |
| 5962-9321801Q2X | Teledyne e2v | Check for Price | Bus Driver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CQCC20 | SN54BCT373WR vs 5962-9321801Q2X |
| IDT54FBT373ALB | Integrated Device Technology Inc | Check for Price | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, CQCC20 | SN54BCT373WR vs IDT54FBT373ALB |
| 5962-9322701Q2A | Texas Instruments | Check for Price | Bus Driver, ABT Series, 2-Func, 4-Bit, True Output, BICMOS, CQCC20 | SN54BCT373WR vs 5962-9322701Q2A |
| SN74BCT373DW | Texas Instruments | Check for Price | Bus Driver, BCT/FBT Series, 1-Func, 8-Bit, True Output, BICMOS, PDSO20 | SN54BCT373WR vs SN74BCT373DW |
| 5962-9074601M2A | Texas Instruments | Check for Price | Bus Driver, BCT/FBT Series, 8-Func, 8-Bit, True Output, BICMOS, CQCC20 | SN54BCT373WR vs 5962-9074601M2A |
| 5962-9214802Q2A | Defense Logistics Agency | Check for Price | Bus Transceiver, ABT Series, 1-Func, 8-Bit, True Output, BICMOS, CQCC20 | SN54BCT373WR vs 5962-9214802Q2A |