| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74F381JD | Rochester Electronics LLC | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20 | SN54F381J vs MC74F381JD |
| 74F381PCQM | Fairchild Semiconductor Corporation | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP20 | SN54F381J vs 74F381PCQM |
| 74F381DC | Texas Instruments | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20 | SN54F381J vs 74F381DC |
| 54F381DMQB | Texas Instruments | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20 | SN54F381J vs 54F381DMQB |
| MC74F381NDS | Rochester Electronics LLC | Check for Price | Arithmetic Logic Unit | SN54F381J vs MC74F381NDS |
| MC74F381JS | Freescale Semiconductor | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20 | SN54F381J vs MC74F381JS |
| SNJ54F381J | Rochester Electronics LLC | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20 | SN54F381J vs SNJ54F381J |
| N74F381N | NXP Semiconductors | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP20 | SN54F381J vs N74F381N |
| MC74F381NDS | Freescale Semiconductor | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, PDIP20 | SN54F381J vs MC74F381NDS |
| SN74F381N3 | Rochester Electronics LLC | Check for Price | Arithmetic Logic Unit, F/FAST Series, 4-Bit, True Output, TTL, PDIP20 | SN54F381J vs SN74F381N3 |
Part Details for SN54F381J by Texas Instruments
Results Overview of SN54F381J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54F381J Information
SN54F381J by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54F381J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20 | 8030 |
|
RFQ |
US Tariff Estimator: SN54F381J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54F381J Part Data Attributes
|
|
SN54F381J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54F381J
Texas Instruments
Arithmetic Logic Unit, F/FAST Series, 4-Bit, TTL, CDIP20
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Capable Of 3 Logic & Arithmetic Operations | |
| Family | F/Fast | |
| JESD-30 Code | R-CDIP-T20 | |
| Length | 24.195 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Arithmetic Logic Unit | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 89 Ma | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for SN54F381J
This table gives cross-reference parts and alternative options found for SN54F381J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54F381J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.