Part Details for SN54F51J by Texas Instruments
Overview of SN54F51J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for SN54F51J
SN54F51J CAD Models
SN54F51J Part Data Attributes
|
SN54F51J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54F51J
Texas Instruments
F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ASYMMETRICAL INPUTS | |
Family | F/FAST | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND-OR-INVERT GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 2 | |
Number of Inputs | 6 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 7.5 mA | |
Prop. Delay@Nom-Sup | 7.5 ns | |
Propagation Delay (tpd) | 5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SN54F51J
This table gives cross-reference parts and alternative options found for SN54F51J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54F51J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC74F51N | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, 646-06 | Motorola Mobility LLC | SN54F51J vs MC74F51N |
MC54F51J | AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, CDIP14, 632-08 | Motorola Semiconductor Products | SN54F51J vs MC54F51J |
MC54F51J | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, 632-08 | Motorola Mobility LLC | SN54F51J vs MC54F51J |
MC54F51JD | AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN54F51J vs MC54F51JD |
MC54F51JD | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | SN54F51J vs MC54F51JD |
N74F51N,602 | 74F51 - Dual 2-wide 2-input, 2-wide 3-input AND-OR-invert gate DIP 14-Pin | NXP Semiconductors | SN54F51J vs N74F51N,602 |
MC74F51J | AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN54F51J vs MC74F51J |
54F51DM | IC F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDIP14, CERAMIC, DIP-14, Gate | Texas Instruments | SN54F51J vs 54F51DM |
MC74F51ND | AND-OR-Invert Gate, F/FAST Series, 2-Func, 6-Input, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | SN54F51J vs MC74F51ND |
933769260602 | F/FAST SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, PDIP14, 0.300 INCH, PLASTIC, SOT-27-1, MO-001AA, DIP-14 | NXP Semiconductors | SN54F51J vs 933769260602 |