| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74HC14FHP4 | Texas Instruments | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | SN54HC14FH vs SN74HC14FHP4 |
| SNJ54HC14FH | Texas Instruments | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | SN54HC14FH vs SNJ54HC14FH |
| SN74HC14FH4 | Texas Instruments | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | SN54HC14FH vs SN74HC14FH4 |
| SN74HC14FH | Texas Instruments | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | SN54HC14FH vs SN74HC14FH |
| SNC54HC14FH | Texas Instruments | Check for Price | Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20 | SN54HC14FH vs SNC54HC14FH |
Part Details for SN54HC14FH by Texas Instruments
Results Overview of SN54HC14FH by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54HC14FH Information
SN54HC14FH by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54HC14FH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Inverter, 6-Func, 1-Input, CMOS, CQCC20 | 4813 |
|
RFQ |
US Tariff Estimator: SN54HC14FH by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54HC14FH Part Data Attributes
|
|
SN54HC14FH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC14FH
Texas Instruments
Inverter, HC/UH Series, 6-Func, 1-Input, CMOS, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| HTS Code | 8542.39.00.60 | |
| Family | Hc/Uh | |
| JESD-30 Code | S-XQCC-N20 | |
| Logic IC Type | Inverter | |
| Number of Functions | 6 | |
| Number of Inputs | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Propagation Delay (tpd) | 190 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | Yes | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad |
Alternate Parts for SN54HC14FH
This table gives cross-reference parts and alternative options found for SN54HC14FH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC14FH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.