| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HCS165KMSR | Intersil Corporation | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16 | SN54HC165WR vs HCS165KMSR |
| 8409501XX | STMicroelectronics | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16 | SN54HC165WR vs 8409501XX |
| M54HC165K | STMicroelectronics | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16 | SN54HC165WR vs M54HC165K |
| SNJ54HC165WR | Texas Instruments | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16 | SN54HC165WR vs SNJ54HC165WR |
| MM54HC165W | National Semiconductor Corporation | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16 | SN54HC165WR vs MM54HC165W |
| MM54HC165W | Texas Instruments | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16 | SN54HC165WR vs MM54HC165W |
| 5962-8409501VXC | STMicroelectronics | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16 | SN54HC165WR vs 5962-8409501VXC |
| 8409501XC | STMicroelectronics | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16 | SN54HC165WR vs 8409501XC |
| SN54HC165W | Texas Instruments | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16 | SN54HC165WR vs SN54HC165W |
| 5962R9578601VXC | Intersil Corporation | Check for Price | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16 | SN54HC165WR vs 5962R9578601VXC |
Part Details for SN54HC165WR by Texas Instruments
Results Overview of SN54HC165WR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54HC165WR Information
SN54HC165WR by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54HC165WR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16 | 6462 |
|
RFQ |
US Tariff Estimator: SN54HC165WR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54HC165WR Part Data Attributes
|
|
SN54HC165WR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC165WR
Texas Instruments
Parallel In Serial Out, HC/UH Series, 8-Bit, Right Direction, Complementary Output, CMOS, CDFP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DFP | |
| Package Description | Ceramic, Fp-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Clock Inhibit | |
| Count Direction | Right | |
| Family | Hc/Uh | |
| JESD-30 Code | R-GDFP-F16 | |
| Length | 10.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parallel In Serial Out | |
| Max Frequency@Nom-Sup | 25000000 Hz | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Polarity | Complementary | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DFP | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Packing Method | Tr | |
| Power Supply Current-Max (ICC) | 50 Ma | |
| Propagation Delay (tpd) | 225 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 6.73 Mm | |
| fmax-Min | 25 Mhz |
Alternate Parts for SN54HC165WR
This table gives cross-reference parts and alternative options found for SN54HC165WR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC165WR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.