| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DV74HC299N | avg Semiconductors | Check for Price | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20 | SN54HC299J vs DV74HC299N |
| TC74HC299AP | Toshiba America Electronic Components | Check for Price | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20 | SN54HC299J vs TC74HC299AP |
| SN74HC299N | Texas Instruments | Check for Price | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20 | SN54HC299J vs SN74HC299N |
| M74HC299B1N | STMicroelectronics | Check for Price | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20 | SN54HC299J vs M74HC299B1N |
| SN54HC299J-00 | Texas Instruments | Check for Price | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20 | SN54HC299J vs SN54HC299J-00 |
| MM74HC299J | Texas Instruments | Check for Price | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20 | SN54HC299J vs MM74HC299J |
| SN74HC299N-00 | Texas Instruments | Check for Price | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20 | SN54HC299J vs SN74HC299N-00 |
| 5962-8780601RA | Intersil Corporation | Check for Price | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20 | SN54HC299J vs 5962-8780601RA |
| MM74HC299N | National Semiconductor Corporation | Check for Price | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, PDIP20 | SN54HC299J vs MM74HC299N |
| 5962-8780601RX | Texas Instruments | Check for Price | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20 | SN54HC299J vs 5962-8780601RX |
Part Details for SN54HC299J by Texas Instruments
Results Overview of SN54HC299J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54HC299J Information
SN54HC299J by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54HC299J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20 | 3480 |
|
RFQ |
US Tariff Estimator: SN54HC299J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54HC299J Part Data Attributes
|
|
SN54HC299J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC299J
Texas Instruments
Parallel In Parallel Out, HC/UH Series, 8-Bit, Bidirectional, True Output, CMOS, CDIP20
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Common I/O Pins; Gated Output Control | |
| Count Direction | Bidirectional | |
| Family | Hc/Uh | |
| JESD-30 Code | R-GDIP-T20 | |
| Length | 24.195 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Max Frequency@Nom-Sup | 21000000 Hz | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 70 Ma | |
| Propagation Delay (tpd) | 345 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 36 Mhz |
Alternate Parts for SN54HC299J
This table gives cross-reference parts and alternative options found for SN54HC299J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC299J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.