Part Details for SN54HC590AJ-00 by Texas Instruments
Overview of SN54HC590AJ-00 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for SN54HC590AJ-00
SN54HC590AJ-00 CAD Models
SN54HC590AJ-00 Part Data Attributes
|
SN54HC590AJ-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC590AJ-00
Texas Instruments
HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT; REGISTERED OUTPUTS | |
Count Direction | UP | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 50 pF | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 42 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 13 MHz |
Alternate Parts for SN54HC590AJ-00
This table gives cross-reference parts and alternative options found for SN54HC590AJ-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC590AJ-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54HC590AJ | 8-Bit Binary Counters With 3-State Output Registers 16-CDIP -55 to 125 | Texas Instruments | SN54HC590AJ-00 vs SNJ54HC590AJ |
SN74HC590AN | 8-Bit Binary Counters With 3-State Output Registers 16-PDIP -40 to 85 | Texas Instruments | SN54HC590AJ-00 vs SN74HC590AN |
SN74HC590AN-10 | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDIP16 | Texas Instruments | SN54HC590AJ-00 vs SN74HC590AN-10 |
SN54HC590AJ | 8-Bit Binary Counters With 3-State Output Registers 16-CDIP -55 to 125 | Texas Instruments | SN54HC590AJ-00 vs SN54HC590AJ |
HD74HC590P | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDIP16, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-16 | Renesas Electronics Corporation | SN54HC590AJ-00 vs HD74HC590P |
TC74HC590APF | IC HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Counter | Toshiba America Electronic Components | SN54HC590AJ-00 vs TC74HC590APF |
M54HC590F1R | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | SN54HC590AJ-00 vs M54HC590F1R |
M74HC590B1R | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | SN54HC590AJ-00 vs M74HC590B1R |
SNJ54HC590AJ-00 | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16 | Texas Instruments | SN54HC590AJ-00 vs SNJ54HC590AJ-00 |
M54HC590D1 | HC/UH SERIES, ASYN POSITIVE EDGE TRIGGERED 8-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | STMicroelectronics | SN54HC590AJ-00 vs M54HC590D1 |