Logic
SN54HCT533FK
Description: HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20

Overview of SN54HCT533FK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN54HCT533FK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54HCT533FK by Texas Instruments

SN54HCT533FK
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max I(ol)
0.006 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
53 ns
Propagation Delay (tpd)
79 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.89 mm
Want to compare parts?
  1. SN54HCT533FK
    Texas Instruments
    HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, CC-20
    VS

Alternate Parts for SN54HCT533FK

This table gives cross-reference parts and alternative options found for SN54HCT533FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HCT533FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/65760B2X Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20 Rochester Electronics LLC SN54HCT533FK vs M38510/65760B2X
SN54HCT533FK Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, CC-20 Rochester Electronics LLC SN54HCT533FK vs SN54HCT533FK
M38510/65760B2A Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.350 X0.350 INCH, LCC-20 SRI International Sarnoff SN54HCT533FK vs M38510/65760B2A
M38510/65760B2A HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, QCC20, 0.350 X0.350 INCH, LCC-20 Texas Instruments SN54HCT533FK vs M38510/65760B2A
SN54HCT563FK-00 HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SN54HCT533FK vs SN54HCT563FK-00
SN54HCT563FK HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, 0.300 INCH, CREAMIC, QCC-20 Texas Instruments SN54HCT533FK vs SN54HCT563FK
SNJ54HCT540FK Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC SN54HCT533FK vs SNJ54HCT540FK
SNJ54HCT534FK-00 HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SN54HCT533FK vs SNJ54HCT534FK-00
SN54HCT563FK Bus Driver, HCT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CQCC20, 0.300 INCH, CREAMIC, QCC-20 Rochester Electronics LLC SN54HCT533FK vs SN54HCT563FK
SN54HCT533FK-00 HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SN54HCT533FK vs SN54HCT533FK-00
Part Number Description Manufacturer Compare
M74HCT533B1R HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics SN54HCT533FK vs M74HCT533B1R
5962R9575101V9X Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS Renesas Electronics Corporation SN54HCT533FK vs 5962R9575101V9X
TC74HCT564AF(TP1) IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components SN54HCT533FK vs TC74HCT564AF(TP1)
SN74LS540ND LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC SN54HCT533FK vs SN74LS540ND
CD74HCT563E High Speed CMOS Logic Octal Transparent Inverting Latches with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments SN54HCT533FK vs CD74HCT563E
M38510/65760BRX Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.16 X 1.0625 INCH, DIP-20 Unitrode Corporation SN54HCT533FK vs M38510/65760BRX
SN54HCT563J HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SN54HCT533FK vs SN54HCT563J
MM54HCT540J IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERDIP-20, Bus Driver/Transceiver National Semiconductor Corporation SN54HCT533FK vs MM54HCT540J
M74HCT563TTR HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 STMicroelectronics SN54HCT533FK vs M74HCT563TTR
HCTS541DMSH HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, METAL SEALED, CERAMIC, DIP-20 Intersil Corporation SN54HCT533FK vs HCTS541DMSH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54HCT533FK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54HCT533FK by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54HCT533FK would you like to use for your alert(s)?
  • Please alert me when SN54HCT533FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54HCT533FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54HCT533FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54HCT533FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54HCT533FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54HCT533FK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: