Logic
SN54HCT540W
Texas Instruments
Description: HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20

Overview of SN54HCT540W by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for SN54HCT540W by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54HCT540W by Texas Instruments

SN54HCT540W
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
DFP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH DUAL OUTPUT ENABLE
Family
HCT
JESD-30 Code
R-GDFP-F20
Length
13.09 mm
Load Capacitance (CL)
150 pF
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Shape
RECTANGULAR
Package Style
FLATPACK
Propagation Delay (tpd)
30 ns
Qualification Status
Not Qualified
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
6.92 mm
Want to compare parts?
  1. SN54HCT540W
    Texas Instruments
    HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20
    VS

Alternate Parts for SN54HCT540W

This table gives cross-reference parts and alternative options found for SN54HCT540W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HCT540W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54HCT540W HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments SN54HCT540W vs SNJ54HCT540W
M38510/65760BSA Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.25 X 1.2 INCH, DFP-20 SRI International Sarnoff SN54HCT540W vs M38510/65760BSA
M38510/65760BSX Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.25 X 1.2 INCH, DFP-20 SRI International Sarnoff SN54HCT540W vs M38510/65760BSX
M38510/65760SSA HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DFP20, 0.25 X 0.5 INCH, DFP-20 Texas Instruments SN54HCT540W vs M38510/65760SSA
8415501SX LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments SN54HCT540W vs 8415501SX
M38510/65760BSX Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.25 X 1.2 INCH, DFP-20 Unitrode Corp (RETIRED) SN54HCT540W vs M38510/65760BSX
SNJ54HCT540WR HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments SN54HCT540W vs SNJ54HCT540WR
8415501SA Bus Driver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 Lansdale Semiconductor Inc SN54HCT540W vs 8415501SA
M38510/65760SSX HCT SERIES, HEX 1-BIT DRIVER, TRUE OUTPUT, DFP20, 0.25 X 0.5 INCH, DFP-20 Texas Instruments SN54HCT540W vs M38510/65760SSX
SN54HCT540WR HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments SN54HCT540W vs SN54HCT540WR
Part Number Description Manufacturer Compare
M74HCT533B1R HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics SN54HCT540W vs M74HCT533B1R
5962R9575101V9X Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS Renesas Electronics Corporation SN54HCT540W vs 5962R9575101V9X
TC74HCT564AF(TP1) IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components SN54HCT540W vs TC74HCT564AF(TP1)
SN74LS540ND LS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Motorola Mobility LLC SN54HCT540W vs SN74LS540ND
CD74HCT563E High Speed CMOS Logic Octal Transparent Inverting Latches with 3-State Outputs 20-PDIP -55 to 125 Texas Instruments SN54HCT540W vs CD74HCT563E
M38510/65760BRX Bus Driver, HCT Series, 6-Func, 1-Bit, True Output, CMOS, 0.16 X 1.0625 INCH, DIP-20 Unitrode Corporation SN54HCT540W vs M38510/65760BRX
SN54HCT563J HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments SN54HCT540W vs SN54HCT563J
MM54HCT540J IC HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERDIP-20, Bus Driver/Transceiver National Semiconductor Corporation SN54HCT540W vs MM54HCT540J
M74HCT563TTR HCT SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDSO20, TSSOP-20 STMicroelectronics SN54HCT540W vs M74HCT563TTR
HCTS541DMSH HCT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, METAL SEALED, CERAMIC, DIP-20 Intersil Corporation SN54HCT540W vs HCTS541DMSH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54HCT540W by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54HCT540W by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54HCT540W would you like to use for your alert(s)?
  • Please alert me when SN54HCT540W inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54HCT540W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54HCT540W to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54HCT540W alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54HCT540W.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54HCT540W by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: