| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/31506B2A | Teledyne HiRel | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20 | SN54LS169BFK vs M38510/31506B2A |
| 54LS169/B2AJC | Motorola Semiconductor Products | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20 | SN54LS169BFK vs 54LS169/B2AJC |
| M38510/31506B2X | Teledyne HiRel | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20 | SN54LS169BFK vs M38510/31506B2X |
| M38510/31506B2X | Lansdale Semiconductor Inc | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20 | SN54LS169BFK vs M38510/31506B2X |
| 80018022X | Texas Instruments | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20 | SN54LS169BFK vs 80018022X |
| 80018022A | Lansdale Semiconductor Inc | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20 | SN54LS169BFK vs 80018022A |
| M38510/31506B2X | SRI International Sarnoff | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20 | SN54LS169BFK vs M38510/31506B2X |
| 54LS169LMQB | Rochester Electronics LLC | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20 | SN54LS169BFK vs 54LS169LMQB |
| 54LS169M/B2AJC | Motorola Semiconductor Products | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20 | SN54LS169BFK vs 54LS169M/B2AJC |
| 54LS169LMQB | Texas Instruments | Check for Price | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20 | SN54LS169BFK vs 54LS169LMQB |
Part Details for SN54LS169BFK by Texas Instruments
Results Overview of SN54LS169BFK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS169BFK Information
SN54LS169BFK by Texas Instruments is a Counter.
Counters are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LS169BFK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20 | 5956 |
|
RFQ |
US Tariff Estimator: SN54LS169BFK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS169BFK Part Data Attributes
|
|
SN54LS169BFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS169BFK
Texas Instruments
Binary Counter, LS Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CQCC20
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Package Description | Ceramic, Lcc-20 | |
| Pin Count | 20 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Tco Output | |
| Count Direction | Bidirectional | |
| Family | Ls | |
| JESD-30 Code | S-CQCC-N20 | |
| Length | 8.89 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Load/Preset Input | Yes | |
| Logic IC Type | Binary Counter | |
| Max Frequency@Nom-Sup | 20000000 Hz | |
| Max I(ol) | 0.012 A | |
| Mode of Operation | Synchronous | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC20,.35SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 45 Ma | |
| Prop. Delay@Nom-Sup | 25 Ns | |
| Propagation Delay (tpd) | 25 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Trigger Type | Positive Edge | |
| Width | 8.89 Mm | |
| fmax-Min | 20 Mhz |
Alternate Parts for SN54LS169BFK
This table gives cross-reference parts and alternative options found for SN54LS169BFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS169BFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.