| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SNJ54LS313W | Texas Instruments | Check for Price | Standard SRAM, 16X12, TTL, CDFP20 | SN54LS213W vs SNJ54LS313W |
| SNC54LS213W | Texas Instruments | Check for Price | Standard SRAM, 16X12, TTL, CDFP20 | SN54LS213W vs SNC54LS213W |
| SNC54LS313W | Texas Instruments | Check for Price | Standard SRAM, 16X12, TTL, CDFP20 | SN54LS213W vs SNC54LS313W |
| SN54LS313W | Texas Instruments | Check for Price | Standard SRAM, 16X12, TTL, CDFP20 | SN54LS213W vs SN54LS313W |
Part Details for SN54LS213W by Texas Instruments
Results Overview of SN54LS213W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS213W Information
SN54LS213W by Texas Instruments is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SN54LS213W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Standard SRAM, 16X12, TTL, CDFP20 | 3021 |
|
RFQ |
US Tariff Estimator: SN54LS213W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS213W Part Data Attributes
|
|
SN54LS213W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS213W
Texas Instruments
Standard SRAM, 16X12, TTL, CDFP20
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | 3A001.a.2.c | |
| HTS Code | 8542.32.00.41 | |
| JESD-30 Code | R-XDFP-F20 | |
| Memory IC Type | Standard Sram | |
| Memory Width | 12 | |
| Number of Terminals | 20 | |
| Number of Words | 16 Words | |
| Number of Words Code | 16 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 16x12 | |
| Output Characteristics | 3-State | |
| Package Body Material | Ceramic | |
| Package Code | DFP | |
| Package Equivalence Code | FL20,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for SN54LS213W
This table gives cross-reference parts and alternative options found for SN54LS213W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS213W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.