Part Details for SN54LS299J883C by Monolithic Memories (RETIRED)
Overview of SN54LS299J883C by Monolithic Memories (RETIRED)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS299J883C
SN54LS299J883C CAD Models
SN54LS299J883C Part Data Attributes:
|
SN54LS299J883C
Monolithic Memories (RETIRED)
Buy Now
Datasheet
|
Compare Parts:
SN54LS299J883C
Monolithic Memories (RETIRED)
Shift Register, 8-Bit, TTL, CDIP20,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MONOLITHIC MEMORIES | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-XDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | PARALLEL IN PARALLEL OUT | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 25 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for SN54LS299J883C
This table gives cross-reference parts and alternative options found for SN54LS299J883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS299J883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS299J | 8-Bit Universal Shift/Storage Registers 20-CDIP -55 to 125 | Texas Instruments | SN54LS299J883C vs SN54LS299J |
HD74LS299P | LS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20, DP-20N | Renesas Electronics Corporation | SN54LS299J883C vs HD74LS299P |
SN54LS299J | Parallel In Parallel Out, LS Series, 8-Bit, Bidirectional, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | SN54LS299J883C vs SN54LS299J |
54LS299DMQB | LS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN54LS299J883C vs 54LS299DMQB |
DV74LS299N | Parallel In Parallel Out, LS Series, 8-Bit, Bidirectional, True Output, TTL, PDIP20, PLASTIC, DIP-20 | avg Semiconductors | SN54LS299J883C vs DV74LS299N |
SN74LS299N-10 | LS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, PDIP20 | Texas Instruments | SN54LS299J883C vs SN74LS299N-10 |
SN54LS299J | LS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN54LS299J883C vs SN54LS299J |
SN54LS299J-00 | LS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20 | Texas Instruments | SN54LS299J883C vs SN54LS299J-00 |
SNJ54LS299J-00 | LS SERIES, 8-BIT BIDIRECTIONAL PARALLEL IN PARALLEL OUT SHIFT REGISTER, TRUE OUTPUT, CDIP20 | Texas Instruments | SN54LS299J883C vs SNJ54LS299J-00 |
SN74LS299NE4 | Universal shift / storage registers 20-PDIP 0 to 70 | Texas Instruments | SN54LS299J883C vs SN74LS299NE4 |