Part Details for SN54LS324W-00 by Texas Instruments
Results Overview of SN54LS324W-00 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
SN54LS324W-00 Information
SN54LS324W-00 by Texas Instruments is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SN54LS324W-00
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Voltage Controlled Oscillator | 9862 |
|
RFQ |
Part Details for SN54LS324W-00
SN54LS324W-00 CAD Models
SN54LS324W-00 Part Data Attributes
|
|
SN54LS324W-00
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS324W-00
Texas Instruments
Voltage Controlled Oscillator, 20MHz Min
|
| Part Life Cycle Code | Obsolete | |
| Operating Frequency-Min | 20 Mhz | |
| Operating Frequency-Nom | 30 Mhz | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Oscillator Type | Voltage Controlled Oscillator | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V |