Part Details for SN54LS324W by Texas Instruments
Results Overview of SN54LS324W by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Financial Technology (Fintech)
Healthcare
Electronic Manufacturing
SN54LS324W Information
SN54LS324W by Texas Instruments is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for SN54LS324W
SN54LS324W CAD Models
SN54LS324W Part Data Attributes
|
|
SN54LS324W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS324W
Texas Instruments
Voltage Controlled Oscillator
|
| Part Life Cycle Code | Obsolete | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic | |
| Package Equivalence Code | FL14,.3 | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl |