| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-9223302MEA | Teledyne HiRel | Check for Price | 3-LINE TO 8-LINE DECODER, FCT Series, Inverted Output, CMOS, CDIP16 | SN54LS49W vs 5962-9223302MEA |
| SN74LS156D | Motorola Semiconductor Products | Check for Price | Decoder/Driver, LS Series, Inverted Output, TTL, PDSO16 | SN54LS49W vs SN74LS156D |
| 74HCT237D-T | NXP Semiconductors | Check for Price | HCT Series, True Output, CMOS, PDSO16 | SN54LS49W vs 74HCT237D-T |
| HEF4511BTD-T | NXP Semiconductors | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16 | SN54LS49W vs HEF4511BTD-T |
| 74VHCT138AMTCX_NL | Fairchild Semiconductor Corporation | Check for Price | 3-LINE TO 8-LINE DECODER, AHCT/VHCT Series, Inverted Output, CMOS, PDSO16 | SN54LS49W vs 74VHCT138AMTCX_NL |
| 74HC4514DB-T | Nexperia | Check for Price | 4-LINE TO 16-LINE DECODER, HC/UH Series, True Output, CMOS, PDSO24 | SN54LS49W vs 74HC4514DB-T |
| 74HC138D-Q100,118 | NXP Semiconductors | Check for Price | HC/UH Series, Inverted Output, CMOS, PDSO16 | SN54LS49W vs 74HC138D-Q100,118 |
| SN74AHCT138QDRG4Q1 | Texas Instruments | Check for Price | 3-LINE TO 8-LINE DECODER, AHCT/VHCT/VT Series, Inverted Output, CMOS, PDSO16 | SN54LS49W vs SN74AHCT138QDRG4Q1 |
| 933373180653 | NXP Semiconductors | Check for Price | Seven Segment Decoder/Driver, 4000/14000/40000 Series, True Output, CMOS, PDSO16 | SN54LS49W vs 933373180653 |
| MC74HCT138ADTR2 | Motorola Semiconductor Products | Check for Price | HCT Series, Inverted Output, CMOS, PDSO16 | SN54LS49W vs MC74HCT138ADTR2 |
Part Details for SN54LS49W by Texas Instruments
Results Overview of SN54LS49W by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS49W Information
SN54LS49W by Texas Instruments is a Decoder/Driver.
Decoder/Drivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LS49W
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Seven Segment Decoder/Driver, LS Series, True Output, TTL, CDFP14 | 7869 |
|
RFQ |
US Tariff Estimator: SN54LS49W by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS49W Part Data Attributes
|
|
SN54LS49W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS49W
Texas Instruments
Seven Segment Decoder/Driver, LS Series, True Output, TTL, CDFP14
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Flatpack-14 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Blanking Input | |
| Family | Ls | |
| Input Conditioning | Standard | |
| JESD-30 Code | R-CDFP-F14 | |
| Length | 9.21 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Seven Segment Decoder/Driver | |
| Max I(ol) | 0.004 A | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | DFP | |
| Package Equivalence Code | FL14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Flatpack | |
| Power Supply Current-Max (ICC) | 15 Ma | |
| Prop. Delay@Nom-Sup | 100 Ns | |
| Propagation Delay (tpd) | 100 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Flat | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 6.29 Mm |
Alternate Parts for SN54LS49W
This table gives cross-reference parts and alternative options found for SN54LS49W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS49W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.