Part Details for SN54LS625FK by Texas Instruments
Results Overview of SN54LS625FK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS625FK Information
SN54LS625FK by Texas Instruments is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for SN54LS625FK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Voltage Controlled Oscillator, 1MHz Min, 20MHz Max | 8741 |
|
RFQ |
SN54LS625FK Part Data Attributes
|
|
SN54LS625FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS625FK
Texas Instruments
Voltage Controlled Oscillator, 1MHz Min, 20MHz Max
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QLCC | |
| Pin Count | 20 | |
| Additional Feature | Complementary Output | |
| Control Voltage-Max | 5 V | |
| Control Voltage-Min | ||
| Number of Terminals | 16 | |
| Operating Frequency-Max | 20 Mhz | |
| Operating Frequency-Min | 1 Mhz | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Oscillator Type | Voltage Controlled Oscillator | |
| Supply Current-Max | 55 Ma | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V |