Part Details for SN54LS649FK by Texas Instruments
Results Overview of SN54LS649FK by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54LS649FK Information
SN54LS649FK by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN54LS649FK
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC28 | 5418 |
|
RFQ |
US Tariff Estimator: SN54LS649FK by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54LS649FK Part Data Attributes
|
|
SN54LS649FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS649FK
Texas Instruments
Registered Bus Transceiver, LS Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC28
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Ceramic, Cc-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Direction Control; Select Input For Multiplexed Transmission Of Registered Or Real Time Data | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Ls | |
| JESD-30 Code | S-CQCC-N28 | |
| Length | 11.63 Mm | |
| Load Capacitance (CL) | 45 Pf | |
| Logic IC Type | Registered Bus Transceiver | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Collector | |
| Output Polarity | Inverted | |
| Package Body Material | Ceramic, Metal-Sealed Cofired | |
| Package Code | QCCN | |
| Package Equivalence Code | LCC28,.45SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Power Supply Current-Max (ICC) | 150 Ma | |
| Prop. Delay@Nom-Sup | 45 Ns | |
| Propagation Delay (tpd) | 45 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.03 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | No Lead | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Trigger Type | Positive Edge | |
| Width | 11.63 Mm |