SN54LVTH245AW
Texas Instruments
Description: LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20

Overview of SN54LVTH245AW by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for SN54LVTH245AW by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54LVTH245AW by Texas Instruments

SN54LVTH245AW
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
DFP, FL20,.3
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH DIRECTION CONTROL
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
LVT
JESD-30 Code
R-GDFP-F20
Length
13.09 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.048 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Prop. Delay@Nom-Sup
3.7 ns
Propagation Delay (tpd)
4.2 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
2.54 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.7 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
6.92 mm
Want to compare parts?
  1. SN54LVTH245AW
    Texas Instruments
    LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20
    VS

Alternate Parts for SN54LVTH245AW

This table gives cross-reference parts and alternative options found for SN54LVTH245AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LVTH245AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN54LVT245W LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20 Texas Instruments SN54LVTH245AW vs SN54LVT245W
SNJ54LVTH245AWR LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments SN54LVTH245AW vs SNJ54LVTH245AWR
54LVTH245ARPFE Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20 Data Device Corporation SN54LVTH245AW vs 54LVTH245ARPFE
54LVTH245ARPFI Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20 Data Device Corporation SN54LVTH245AW vs 54LVTH245ARPFI
SN54LVTH245AWR LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments SN54LVTH245AW vs SN54LVTH245AWR
5962-9564201QSX LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments SN54LVTH245AW vs 5962-9564201QSX
SN54LVT245BW LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments SN54LVTH245AW vs SN54LVT245BW
SNJ54LVTH245AW 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 Texas Instruments SN54LVTH245AW vs SNJ54LVTH245AW
54LVTH245ARPFS Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20 Data Device Corporation SN54LVTH245AW vs 54LVTH245ARPFS
54LVTH245ARPFB Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20 Maxwell Technologies SN54LVTH245AW vs 54LVTH245ARPFB
Part Number Description Manufacturer Compare
5962-9564201VSA 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 Texas Instruments SN54LVTH245AW vs 5962-9564201VSA
54LVTH245ARPFE Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20 Data Device Corporation SN54LVTH245AW vs 54LVTH245ARPFE
SNJ54LVTH245AW 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 Texas Instruments SN54LVTH245AW vs SNJ54LVTH245AW
5962-9564201VSX LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments SN54LVTH245AW vs 5962-9564201VSX
SN54LVT245W LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20 Texas Instruments SN54LVTH245AW vs SN54LVT245W
SN54LVTH245AWR LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments SN54LVTH245AW vs SN54LVTH245AWR
54LVTH245ARPFB Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20 Maxwell Technologies SN54LVTH245AW vs 54LVTH245ARPFB
5962-9564201QSX LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments SN54LVTH245AW vs 5962-9564201QSX
SNJ54LVT245BW LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments SN54LVTH245AW vs SNJ54LVT245BW
54LVTH245ARPFI Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20 Data Device Corporation SN54LVTH245AW vs 54LVTH245ARPFI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54LVTH245AW by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54LVTH245AW by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54LVTH245AW would you like to use for your alert(s)?
  • Please alert me when SN54LVTH245AW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54LVTH245AW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54LVTH245AW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54LVTH245AW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54LVTH245AW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54LVTH245AW by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: