Part Details for SN54LVT245W by Texas Instruments
Overview of SN54LVT245W by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for SN54LVT245W
SN54LVT245W CAD Models
SN54LVT245W Part Data Attributes
|
SN54LVT245W
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LVT245W
Texas Instruments
LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DFP, FL20,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | LVT | |
JESD-30 Code | R-GDFP-F20 | |
Length | 13.09 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.048 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 14 mA | |
Prop. Delay@Nom-Sup | 5.2 ns | |
Propagation Delay (tpd) | 4.8 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.54 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.92 mm |
Alternate Parts for SN54LVT245W
This table gives cross-reference parts and alternative options found for SN54LVT245W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LVT245W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LVTH245AW | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20 | Texas Instruments | SN54LVT245W vs SN54LVTH245AW |
54LVTH245ARPFE | Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20 | Maxwell Technologies | SN54LVT245W vs 54LVTH245ARPFE |
54LVTH245ARPFS | Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20 | Maxwell Technologies | SN54LVT245W vs 54LVTH245ARPFS |
SN54LVT245BW | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | SN54LVT245W vs SN54LVT245BW |
SN54LVTH245AWR | LVT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | SN54LVT245W vs SN54LVTH245AWR |
5962-9564201QSA | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | SN54LVT245W vs 5962-9564201QSA |
54LVTH245ARPFB | Bus Transceiver, LVT Series, 1-Func, 8-Bit, True Output, BICMOS, RAD PAK, LDFP-20 | Data Device Corporation | SN54LVT245W vs 54LVTH245ARPFB |
SNJ54LVT245W | 3.3V ABT Octal Bus Transceivers with 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | SN54LVT245W vs SNJ54LVT245W |
SNJ54LVTH245AW | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | SN54LVT245W vs SNJ54LVTH245AW |
5962-9564201VSA | 3.3-V ABT Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125 | Texas Instruments | SN54LVT245W vs 5962-9564201VSA |