Datasheets
SN54S189J by:
Texas Instruments

Standard SRAM, 16X4, 50ns, TTL, PDIP16

Part Details for SN54S189J by Texas Instruments

Results Overview of SN54S189J by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Aerospace and Defense Energy and Power Systems Healthcare

SN54S189J Information

SN54S189J by Texas Instruments is an SRAM.
SRAMs are under the broader part category of Memory Components.

Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.

Price & Stock for SN54S189J

Part # Distributor Description Stock Price Buy
Vyrian Standard SRAM, 16X4, 50ns, TTL, PDIP16 7862
RFQ

US Tariff Estimator: SN54S189J by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

SN54S189J
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

SN54S189J CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SN54S189J Part Data Attributes

SN54S189J Texas Instruments
Buy Now Datasheet
Compare Parts:
SN54S189J Texas Instruments Standard SRAM, 16X4, 50ns, TTL, PDIP16
Part Life Cycle Code Obsolete
Package Description Dip-16
ECCN Code 3A001.a.2.c
HTS Code 8542.32.00.41
Access Time-Max 50 Ns
JESD-30 Code R-PDIP-T16
Memory Density 64 Bit
Memory IC Type Standard Sram
Memory Width 4
Number of Functions 1
Number of Terminals 16
Number of Words 16 Words
Number of Words Code 16
Operating Mode Asynchronous
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Organization 16x4
Output Characteristics 3-State
Package Body Material Plastic/Epoxy
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape Rectangular
Package Style In-Line
Parallel/Serial Parallel
Peak Reflow Temperature (Cel) Not Specified
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount No
Technology Ttl
Temperature Grade Military
Terminal Form Through-Hole
Terminal Pitch 2.54 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) Not Specified

Alternate Parts for SN54S189J

This table gives cross-reference parts and alternative options found for SN54S189J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54S189J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
DM54S189J National Semiconductor Corporation Check for Price Standard SRAM, 16X4, 50ns, TTL, CDIP16 SN54S189J vs DM54S189J
Part Number Manufacturer Composite Price Description Compare
IDM29702NC Texas Instruments Check for Price 16X4 STANDARD SRAM, 35ns, PDIP16, PLASTIC, DIP-16 SN54S189J vs IDM29702NC
DM74S189AN National Semiconductor Corporation Check for Price Standard SRAM, 16X4, 25ns, TTL, PDIP16 SN54S189J vs DM74S189AN
74S189PCQR Fairchild Semiconductor Corporation Check for Price Standard SRAM, 16X4, 35ns, TTL, CDIP16 SN54S189J vs 74S189PCQR
54F289DM Fairchild Semiconductor Corporation Check for Price Standard SRAM, 16X4, TTL, CDIP16 SN54S189J vs 54F289DM
N74S89B Signetics Check for Price Standard SRAM, 16X4, 50ns, TTL, PDIP16 SN54S189J vs N74S89B
34725PCQR Fairchild Semiconductor Corporation Check for Price Standard SRAM, 16X4, 180ns, CMOS, PDIP16 SN54S189J vs 34725PCQR
SN7489J AMD Check for Price Standard SRAM, 16X4, 60ns, TTL, CDIP16 SN54S189J vs SN7489J
74S289DCQC Fairchild Semiconductor Corporation Check for Price Standard SRAM, 16X4, 35ns, TTL, CDIP16 SN54S189J vs 74S289DCQC
DM74S289N Texas Instruments Check for Price 16X4 STANDARD SRAM, 35ns, PDIP16, PLASTIC, DIP-16 SN54S189J vs DM74S289N
CY27S03ADC Cypress Semiconductor Check for Price Standard SRAM, 16X4, 25ns, CMOS, CDIP16 SN54S189J vs CY27S03ADC
equivalents icon

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54S189J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54S189J by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54S189J would you like to use for your alert(s)?
  • Please alert me when SN54S189J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54S189J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54S189J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54S189J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54S189J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54S189J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: