| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| M38510/20904BKX | Teledyne HiRel | Check for Price | OTP ROM, 64KX16, 90ns, Bipolar | SN54S450J vs M38510/20904BKX |
| HM9-7681P8 | Harris Semiconductor | Check for Price | OTP ROM, 1KX8, 90ns, TTL, CDFP24 | SN54S450J vs HM9-7681P8 |
| AM27S184ADMB | AMD | Check for Price | OTP ROM, 512X4, 60ns, TTL, CDIP18 | SN54S450J vs AM27S184ADMB |
| MB7132LM-SK | FUJITSU Limited | Check for Price | OTP ROM, 2KX8, 70ns, TTL, PDIP24 | SN54S450J vs MB7132LM-SK |
| N82HS187ANB | NXP Semiconductors | Check for Price | IC 1K X 8 OTPROM, PDIP24, Programmable ROM | SN54S450J vs N82HS187ANB |
| 5962-01-128-3289 | Intersil Corporation | Check for Price | OTP ROM, 2KX4, 90ns, TTL, CDIP18 | SN54S450J vs 5962-01-128-3289 |
| CY7C281A-30DC | Cypress Semiconductor | Check for Price | OTP ROM, 1KX8, 30ns, CMOS, CDIP24 | SN54S450J vs CY7C281A-30DC |
| R29651DM | Raytheon Semiconductor | Check for Price | OTP ROM, 2KX4, 105ns, Bipolar, CDIP18 | SN54S450J vs R29651DM |
| HM9-7608-2 | Intersil Corporation | Check for Price | OTP ROM, 1KX8, 90ns, TTL, CDFP24 | SN54S450J vs HM9-7608-2 |
| HM9-7608-2 | Harris Semiconductor | Check for Price | OTP ROM, 1KX8, 90ns, TTL, CDFP24 | SN54S450J vs HM9-7608-2 |
Part Details for SN54S450J by Texas Instruments
Results Overview of SN54S450J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN54S450J Information
SN54S450J by Texas Instruments is an OTP ROM.
OTP ROMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: SN54S450J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN54S450J Part Data Attributes
|
|
SN54S450J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54S450J
Texas Instruments
OTP ROM, 4KX8, 95ns, TTL, CDIP24
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-24 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.71 | |
| Access Time-Max | 95 Ns | |
| JESD-30 Code | R-XDIP-T24 | |
| Memory Density | 32768 Bit | |
| Memory IC Type | Otp Rom | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Number of Words | 1024 Words | |
| Number of Words Code | 4000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Organization | 4kx8 | |
| Package Body Material | Ceramic | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.6 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 0.14 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for SN54S450J
This table gives cross-reference parts and alternative options found for SN54S450J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54S450J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.