There are no models available for this part yet.
Overview of SN55188FK by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Communication and Networking
CAD Models for SN55188FK by Texas Instruments
Part Data Attributes for SN55188FK by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
QCCN, LCC20,.35SQ
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
1 SINGLE INPUT DRIVER; PROGRAMMABLE SLEW RATE
|
Differential Output
|
NO
|
Driver Number of Bits
|
4
|
High Level Input Current-Max
|
0.00001 A
|
Input Characteristics
|
GATED
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
V.28; EIA-232-E
|
JESD-30 Code
|
S-CQCC-N20
|
Length
|
8.89 mm
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Out Swing-Min
|
12 V
|
Output Characteristics
|
TOTEM-POLE
|
Output Polarity
|
INVERTED
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
QCCN
|
Package Equivalence Code
|
LCC20,.35SQ
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Seated Height-Max
|
2.03 mm
|
Supply Current-Max
|
34 mA
|
Supply Voltage-Max
|
15 V
|
Supply Voltage-Min
|
7.5 V
|
Supply Voltage-Nom
|
9 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transmit Delay-Max
|
175 ns
|
Width
|
8.89 mm
|
Alternate Parts for SN55188FK
This table gives cross-reference parts and alternative options found for SN55188FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55188FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-86889012X | QUAD LINE DRIVER, CQCC20 | Texas Instruments | SN55188FK vs 5962-86889012X |
SN55188FK | Line Driver, 1 Func, 4 Driver, BIPolar, CQCC20, PACKAGE-20 | Rochester Electronics LLC | SN55188FK vs SN55188FK |
SNJ55188FK | Quadruple Line Driver 20-LCCC -55 to 125 | Texas Instruments | SN55188FK vs SNJ55188FK |