| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| RBHV7022DJ | Supertex Inc | Check for Price | EL Driver, 34-Segment, CMOS, CQCC44 | SN55563AFJ vs RBHV7022DJ |
| HV7022PJ-C | Supertex Inc | Check for Price | EL Driver, 34-Segment, CMOS, PQCC44 | SN55563AFJ vs HV7022PJ-C |
| HV7022DJ | Supertex Inc | Check for Price | EL Driver, 34-Segment, CMOS, CQCC44 | SN55563AFJ vs HV7022DJ |
| HV7022PJ-C-G | Microchip Technology Inc | Check for Price | 34-CHANNEL, 230V, SYMMETRIC ROW DRIVER | SN55563AFJ vs HV7022PJ-C-G |
Part Details for SN55563AFJ by Texas Instruments
Results Overview of SN55563AFJ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN55563AFJ Information
SN55563AFJ by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN55563AFJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | EL Driver, 34-Segment, BICMOS, CQCC44 | 3629 |
|
RFQ |
US Tariff Estimator: SN55563AFJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN55563AFJ Part Data Attributes
|
|
SN55563AFJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55563AFJ
Texas Instruments
EL Driver, 34-Segment, BICMOS, CQCC44
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Lcc-44 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Selectable Open-Source Output | |
| Data Input Mode | Serial | |
| Display Mode | Dot Matrix | |
| Input Characteristics | Standard | |
| Interface IC Type | El Display Driver | |
| JESD-30 Code | S-GQCC-J44 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 34 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Characteristics | Open-Drain | |
| Output Polarity | Configurable | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC44,.7SQ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 4 Ma | |
| Supply Voltage-Max | 13.2 V | |
| Supply Voltage-Min | 10.8 V | |
| Supply Voltage-Nom | 12 V | |
| Supply Voltage1-Max | 225 V | |
| Supply Voltage1-Min | ||
| Supply Voltage1-Nom | 100 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Military | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| fmax-Min | 1 Mhz |
Alternate Parts for SN55563AFJ
This table gives cross-reference parts and alternative options found for SN55563AFJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55563AFJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.