| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75ALS174AN | Texas Instruments | $1.9123 | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | SN55LBC173J vs SN75ALS174AN |
| AM26LS31CNSRG4 | Rochester Electronics LLC | Check for Price | Line Driver, 4 Func, 4 Driver, BIPolar, PDSO16 | SN55LBC173J vs AM26LS31CNSRG4 |
| DS34LV86TN | Texas Instruments | Check for Price | Line Receiver, 2 Func, 2 Rcvr, CMOS, PDIP16 | SN55LBC173J vs DS34LV86TN |
| JM38510R75703S2A | Texas Instruments | Check for Price | Line Transceiver, 8 Func, 1 Driver, CQCC20 | SN55LBC173J vs JM38510R75703S2A |
| SP487CS-L | Exar Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, PDIP16 | SN55LBC173J vs SP487CS-L |
| 5962F7802301Q2X | National Semiconductor Corporation | Check for Price | Line Driver, 4 Func, 4 Driver, CQCC20 | SN55LBC173J vs 5962F7802301Q2X |
| DS3486J | National Semiconductor Corporation | Check for Price | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP16 | SN55LBC173J vs DS3486J |
| 5962-9583301QFX | Texas Instruments | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, CDFP16 | SN55LBC173J vs 5962-9583301QFX |
| SN75173N-00 | Texas Instruments | Check for Price | Line Receiver, 1 Func, 4 Rcvr, BIPolar, PDIP16 | SN55LBC173J vs SN75173N-00 |
| SN65175N-10 | Texas Instruments | Check for Price | Line Receiver, 2 Func, 2 Rcvr, BIPolar, PDIP16 | SN55LBC173J vs SN65175N-10 |
Part Details for SN55LBC173J by Texas Instruments
Results Overview of SN55LBC173J by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN55LBC173J Information
SN55LBC173J by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN55LBC173J
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Receiver, 4 Func, 1 Driver, 4 Rcvr, BICMOS, CDIP16 | 7173 |
|
RFQ |
US Tariff Estimator: SN55LBC173J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN55LBC173J Part Data Attributes
|
|
SN55LBC173J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55LBC173J
Texas Instruments
Line Receiver, 4 Func, 1 Driver, 4 Rcvr, BICMOS, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Ceramic, Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Driver Number of Bits | 1 | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Receiver | |
| Interface Standard | V.11; Eia-422-A; Eia-423-A; Eia-485 | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.56 Mm | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 35 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Military | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 35 Ns | |
| Width | 7.62 Mm |
Alternate Parts for SN55LBC173J
This table gives cross-reference parts and alternative options found for SN55LBC173J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55LBC173J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.