Part Details for SN65C189ADR by Rochester Electronics LLC
Overview of SN65C189ADR by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN65C189ADR
SN65C189ADR CAD Models
SN65C189ADR Part Data Attributes
|
SN65C189ADR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN65C189ADR
Rochester Electronics LLC
LINE RECEIVER, PDSO14, SOP-14
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
Additional Feature | RESPONSE CONTROL | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-232-E; V.28 | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 6000 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for SN65C189ADR
This table gives cross-reference parts and alternative options found for SN65C189ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C189ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75189ADG4 | QUAD LINE RECEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | SN65C189ADR vs SN75189ADG4 |
SN75C189DRG4 | Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN65C189ADR vs SN75C189DRG4 |
SN75189AD | Quadruple Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN65C189ADR vs SN75189AD |
SN75C189ADG4 | Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN65C189ADR vs SN75C189ADG4 |
SN75189ANS | QUAD LINE RECEIVER, PDSO14 | Rochester Electronics LLC | SN65C189ADR vs SN75189ANS |
SN75189D-00 | LINE RECEIVER, PDSO14 | Texas Instruments | SN65C189ADR vs SN75189D-00 |
SN75189D | Quadruple Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN65C189ADR vs SN75189D |
SN75189ADRG4 | Quadruple Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN65C189ADR vs SN75189ADRG4 |
SN75C189ADR | Quadruple Low-Power Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN65C189ADR vs SN75C189ADR |
SN75189DRE4 | Quadruple Line Receiver 14-SOIC 0 to 70 | Texas Instruments | SN65C189ADR vs SN75189DRE4 |