| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN75189DR | Texas Instruments | $0.2128 | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14 | SN75C189ADG4 vs SN75189DR |
| SN75C189ADR | Texas Instruments | $0.3014 | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14 | SN75C189ADG4 vs SN75C189ADR |
| SN75C189AD | Texas Instruments | $0.3347 | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14 | SN75C189ADG4 vs SN75C189AD |
| SN75C189D | Texas Instruments | $0.3415 | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14 | SN75C189ADG4 vs SN75C189D |
| SN65C189D | Rochester Electronics LLC | Check for Price | LINE RECEIVER, PDSO14 | SN75C189ADG4 vs SN65C189D |
| SN75C189ADE4 | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14 | SN75C189ADG4 vs SN75C189ADE4 |
| SN75189ADE4 | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14 | SN75C189ADG4 vs SN75189ADE4 |
| SN75C189DE4 | Texas Instruments | Check for Price | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14 | SN75C189ADG4 vs SN75C189DE4 |
| SN75189NS | Rochester Electronics LLC | Check for Price | QUAD LINE RECEIVER, PDSO14 | SN75C189ADG4 vs SN75189NS |
| SN65C189AD | Texas Instruments | Check for Price | Line Receiver, 1 Func, 4 Rcvr, BIPolar, PDSO14 | SN75C189ADG4 vs SN65C189AD |
Part Details for SN75C189ADG4 by Texas Instruments
Results Overview of SN75C189ADG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN75C189ADG4 Information
SN75C189ADG4 by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN75C189ADG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14 | 7680 |
|
RFQ |
US Tariff Estimator: SN75C189ADG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN75C189ADG4 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN75C189ADG4 Part Data Attributes
|
|
SN75C189ADG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75C189ADG4
Texas Instruments
Line Receiver, 4 Func, 4 Rcvr, BIPolar, PDSO14
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-14 | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Response Control | |
| Input Characteristics | Schmitt Trigger | |
| Interface IC Type | Line Receiver | |
| Interface Standard | Eia-232-F; Tia-232-F; V.28 | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 8.65 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | Totem-Pole | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 6000 Ns | |
| Receiver Number of Bits | 4 | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 0.7 Ma | |
| Supply Voltage-Max | 6 V | |
| Supply Voltage-Min | 4.5 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 6 V | |
| Supply Voltage1-Min | 4.5 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for SN75C189ADG4
This table gives cross-reference parts and alternative options found for SN75C189ADG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75C189ADG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.