-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Catalog 3.3-V CAN Transceiver 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4905
|
Newark | Can Transceiver, 1Mbps, 1Dr/1Rx, Soic-8, Ic Interface Type:Can, No. Of Tx Buffers:1, No. Of Rx Buffers:1, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Soic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65HVD230QDG4Q1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.4800 / $4.5800 | Buy Now |
DISTI #
296-23353-5-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 12 Weeks Container: Tube |
703 In Stock |
|
$1.7918 / $3.7100 | Buy Now |
DISTI #
595-SN65HVD230QDG4Q1
|
Mouser Electronics | CAN Interface IC Auto Cat 3.3V CAN Transceivers RoHS: Compliant | 992 |
|
$1.8600 / $3.7100 | Buy Now |
|
Ameya Holding Limited | SOIC 8/A°/8/3.3V CAN TRANSCEIVER W/STANDBY | 1406 |
|
RFQ | |
DISTI #
SMC-SN65HVD230QDG4Q1
|
Sensible Micro Corporation | Can Interface Ic Auto Cat 3.3V Can Transceivers RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 25 |
|
$2.3280 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65HVD230QDG4Q1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65HVD230QDG4Q1
Texas Instruments
Automotive Catalog 3.3-V CAN Transceiver 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Rate | 1000 Mbps | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.017 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65HVD230QDG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65HVD230QDG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65HVD230QD | 3.3-V CAN Transceiver with Standby Mode 8-SOIC -40 to 125 | Texas Instruments | SN65HVD230QDG4Q1 vs SN65HVD230QD |
SN65HVD230QDRG4Q1 | Automotive Catalog 3.3-V CAN Transceiver 8-SOIC -40 to 125 | Texas Instruments | SN65HVD230QDG4Q1 vs SN65HVD230QDRG4Q1 |
SN65HVD230QDRQ1 | DATACOM, INTERFACE CIRCUIT, PDSO8, PLASTIC, MS-012AA, SOIC-8 | Texas Instruments | SN65HVD230QDG4Q1 vs SN65HVD230QDRQ1 |
SN65HVD230QDG4 | 3.3-V CAN Transceiver with Standby Mode 8-SOIC -40 to 125 | Texas Instruments | SN65HVD230QDG4Q1 vs SN65HVD230QDG4 |
SN65HVD230QDR | 3.3-V CAN Transceiver with Standby Mode 8-SOIC -40 to 125 | Texas Instruments | SN65HVD230QDG4Q1 vs SN65HVD230QDR |