| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MAX483EPA+ | Analog Devices Inc | $5.5070 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8 | SN65LBC176P vs MAX483EPA+ |
| MAX483EPA+ | Maxim Integrated Products | $6.0047 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8 | SN65LBC176P vs MAX483EPA+ |
| SN65LBC176P-00 | Texas Instruments | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8 | SN65LBC176P vs SN65LBC176P-00 |
| MAX483EPA | Maxim Integrated Products | Check for Price | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP8 | SN65LBC176P vs MAX483EPA |
Part Details for SN65LBC176P by Texas Instruments
Results Overview of SN65LBC176P by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65LBC176P Information
SN65LBC176P by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SN65LBC176P | Texas Instruments | Differential Bus Transceiver 8-PDIP -40 to 85 |
Price & Stock for SN65LBC176P
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-9723-5-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8PDIP Min Qty: 250 Container: Tube |
0 Tube |
|
$5.2991 | Buy Now |
|
DISTI #
595-SN65LBC176P
|
Mouser Electronics | RS-485 Interface IC Quad LP Diff Bus RoHS: Compliant | 207 |
|
$4.8600 / $8.3300 | Buy Now |
|
DISTI #
86020146
|
Verical | Single Transmitter/Receiver RS-485 8-Pin PDIP Tube RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 1101 | Americas - 1004 |
|
$4.5500 / $5.6875 | Buy Now |
|
DISTI #
86018899
|
Verical | Single Transmitter/Receiver RS-485 8-Pin PDIP Tube RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 0601 | Americas - 153 |
|
$4.5500 / $5.6875 | Buy Now |
|
DISTI #
93746791
|
Verical | Single Transmitter/Receiver RS-485 8-Pin PDIP Tube RoHS: Compliant Min Qty: 66 Package Multiple: 1 Date Code: 0401 | Americas - 71 |
|
$4.5500 / $5.6875 | Buy Now |
|
|
Rochester Electronics | IC INTERFACE Transceiver RS485 10Mbps 4.75V - 5.25V 8-DIP Tube RoHS: Compliant Status: Active Min Qty: 1 | 1292 |
|
$3.6400 / $4.5500 | Buy Now |
US Tariff Estimator: SN65LBC176P by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN65LBC176P CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN65LBC176P Part Data Attributes
|
|
SN65LBC176P
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LBC176P
Texas Instruments
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Additional Feature | Common I/O: Tristatable Receiver; 1 Receiver Active Under Shutdown | |
| Differential Output | Yes | |
| Driver Number of Bits | 1 | |
| High Level Input Current-Max | 0.0001 A | |
| Input Characteristics | Differential Schmitt Trigger | |
| Interface IC Type | Line Transceiver | |
| Interface Standard | Eia-485-A; Tia-485-A; Iso 8482 | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.81 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 1.1 V | |
| Output Characteristics | 3-State | |
| Output Low Current-Max | 0.008 A | |
| Output Polarity | Complementary | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Receive Delay-Max | 33 Ns | |
| Receiver Number of Bits | 1 | |
| Seated Height-Max | 5.08 Mm | |
| Supply Current-Max | 1.5 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Supply Voltage1-Max | 5.25 V | |
| Supply Voltage1-Min | 4.75 V | |
| Supply Voltage1-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Transmit Delay-Max | 25 Ns | |
| Width | 7.62 Mm |
Alternate Parts for SN65LBC176P
This table gives cross-reference parts and alternative options found for SN65LBC176P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LBC176P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN65LBC176P Frequently Asked Questions (FAQ)
-
The SN65LBC176P can support data rates up to 100 Mbps.
-
Yes, the SN65LBC176P can be used in a multi-point configuration, allowing multiple devices to share the same bus.
-
The SN65LBC176P has built-in bus contention resolution, which allows it to resolve conflicts between multiple devices trying to access the bus simultaneously.
-
The power consumption of the SN65LBC176P is typically around 10mA, but can vary depending on the operating frequency and other factors.
-
Yes, the SN65LBC176P is compatible with other CAN transceivers that conform to the ISO 11898 standard.