Part Details for SN65LVDM22DR by Texas Instruments
Overview of SN65LVDM22DR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN65LVDM22DR
SN65LVDM22DR CAD Models
SN65LVDM22DR Part Data Attributes
|
SN65LVDM22DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDM22DR
Texas Instruments
DUAL LINE TRANSCEIVER, PDSO16, GREEN, MS-012AC, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 6 ns | |
Width | 3.9 mm |
Alternate Parts for SN65LVDM22DR
This table gives cross-reference parts and alternative options found for SN65LVDM22DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDM22DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDM22D | Dual multiplexed LVDM repeater 16-SOIC -40 to 85 | Texas Instruments | SN65LVDM22DR vs SN65LVDM22D |
SN65LVDT122DRG4 | IC DUAL LINE TRANSCEIVER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16, Line Driver or Receiver | Texas Instruments | SN65LVDM22DR vs SN65LVDT122DRG4 |
SN65LVDT122DG4 | 2x2 1.5-Gbps LVDS crosspoint switch 16-SOIC -40 to 85 | Texas Instruments | SN65LVDM22DR vs SN65LVDT122DG4 |
SN65LVDM22DG4 | Dual multiplexed LVDM repeater 16-SOIC -40 to 85 | Texas Instruments | SN65LVDM22DR vs SN65LVDM22DG4 |
SN65LVDT122D | 2x2 1.5-Gbps LVDS crosspoint switch 16-SOIC -40 to 85 | Texas Instruments | SN65LVDM22DR vs SN65LVDT122D |