-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive catalog FlatLink receiver 48-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
595-65LVDS86AQDGGRG4
|
Mouser Electronics | LVDS Interface IC Auto Catalog FlatLink Receiver RoHS: Compliant | 0 |
|
$3.3500 | Order Now |
|
Ameya Holding Limited | IC FLATLINK RECEIVER 48-TSSOP | 11931 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS86AQDGGRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS86AQDGGRG4
Texas Instruments
Automotive catalog FlatLink receiver 48-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Level Input Current-Max | 0.000025 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.000025 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 7 ns | |
Receiver Number of Bits | 3 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS86AQDGGRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS86AQDGGRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LVDS86CDGG | LINE RECEIVER, PDSO48 | Texas Instruments | SN65LVDS86AQDGGRG4 vs SN75LVDS86CDGG |
SN75LVDS86ADGGR | FlatLink™ Receiver 48-TSSOP | Texas Instruments | SN65LVDS86AQDGGRG4 vs SN75LVDS86ADGGR |
SN75LVDS86CDGGR | LINE RECEIVER, PDSO48 | Texas Instruments | SN65LVDS86AQDGGRG4 vs SN75LVDS86CDGGR |
SN75LVDS86ADGG | FlatLink™ Receiver 48-TSSOP 0 to 70 | Texas Instruments | SN65LVDS86AQDGGRG4 vs SN75LVDS86ADGG |
SN75LVDS86DGGG4 | FlatLink Receiver 48-TSSOP 0 to 70 | Texas Instruments | SN65LVDS86AQDGGRG4 vs SN75LVDS86DGGG4 |
SN65LVDS86AQDGGRQ1 | Automotive catalog FlatLink receiver 48-TSSOP -40 to 125 | Texas Instruments | SN65LVDS86AQDGGRG4 vs SN65LVDS86AQDGGRQ1 |
SN65LVDS86ADGGRQ1 | LINE RECEIVER, PDSO48, 0.50 MM PITCH, PLASTIC, TSSOP-48 | Texas Instruments | SN65LVDS86AQDGGRG4 vs SN65LVDS86ADGGRQ1 |
SN75LVDS86DGGRG4 | TRIPLE LINE RECEIVER, PDSO48, 0.20 MM PITCH, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | SN65LVDS86AQDGGRG4 vs SN75LVDS86DGGRG4 |
SN65LVDS86AQDGG | Flatlink Receiver 48-TSSOP -40 to 125 | Texas Instruments | SN65LVDS86AQDGGRG4 vs SN65LVDS86AQDGG |
SN75LVDS86DGGR | FlatLink(TM) Receiver 48-TSSOP | Texas Instruments | SN65LVDS86AQDGGRG4 vs SN75LVDS86DGGR |