-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flatlink Receiver 48-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65LVDS86AQDGGRG4 | Texas Instruments | Automotive Catalog FlatLink Receiver 48-TSSOP -40 to 125 | |
SN65LVDS86AQDGGG4 | Texas Instruments | Automotive Catalog FlatLink Receiver 48-TSSOP -40 to 125 | |
SN65LVDS86AQDGGRQ1 | Texas Instruments | Automotive Catalog FlatLink Receiver 48-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN65LVDS86AQDGG-ND
|
DigiKey | IC INTERFACE SPECIALIZED 48TSSOP Min Qty: 78 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1508 In Stock |
|
$3.8500 | Buy Now |
DISTI #
296-9748-5-ND
|
DigiKey | IC INTERFACE SPECIALIZED 48TSSOP Min Qty: 78 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.1106 | Buy Now |
DISTI #
595-SN65LVDS86AQDGG
|
Mouser Electronics | Bus Receivers Flatlink RoHS: Compliant | 393 |
|
$3.5400 / $6.4000 | Buy Now |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 17 |
|
$10.0000 / $15.0000 | Buy Now | |
|
Rochester Electronics | SN65LVDS86A Flatlink Receiver RoHS: Compliant Status: Active Min Qty: 1 | 1508 |
|
$3.3000 / $3.8900 | Buy Now |
|
Ameya Holding Limited | TSSOP 48/A°/FLATLINK RECEIVER | 8889 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS86AQDGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS86AQDGG
Texas Instruments
Flatlink Receiver 48-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 7 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS86AQDGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS86AQDGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN75LVDS86ADGGG4 | FlatLink Receiver 48-TSSOP 0 to 70 | Texas Instruments | SN65LVDS86AQDGG vs SN75LVDS86ADGGG4 |
SN75LVDS86DGGR | FlatLink(TM) Receiver 48-TSSOP | Texas Instruments | SN65LVDS86AQDGG vs SN75LVDS86DGGR |
SN75LVDS86ADGG | FlatLink™ Receiver 48-TSSOP 0 to 70 | Texas Instruments | SN65LVDS86AQDGG vs SN75LVDS86ADGG |
SN65LVDS86AQDGGREP | LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | SN65LVDS86AQDGG vs SN65LVDS86AQDGGREP |
SN65LVDS86AQDGGRG4 | Automotive catalog FlatLink receiver 48-TSSOP -40 to 125 | Texas Instruments | SN65LVDS86AQDGG vs SN65LVDS86AQDGGRG4 |
SN65LVDS86AQDGGG4 | Automotive catalog FlatLink receiver 48-TSSOP -40 to 125 | Texas Instruments | SN65LVDS86AQDGG vs SN65LVDS86AQDGGG4 |
SN75LVDS86ADGGRG4 | FlatLink™ Receiver 48-TSSOP | Texas Instruments | SN65LVDS86AQDGG vs SN75LVDS86ADGGRG4 |
SN65LVDS86AQDGGR | Flatlink Receiver 48-TSSOP -40 to 125 | Texas Instruments | SN65LVDS86AQDGG vs SN65LVDS86AQDGGR |
SN75LVDS86CDGG | LINE RECEIVER, PDSO48 | Texas Instruments | SN65LVDS86AQDGG vs SN75LVDS86CDGG |
SN75LVDS86CDGGR | LINE RECEIVER, PDSO48 | Texas Instruments | SN65LVDS86AQDGG vs SN75LVDS86CDGGR |