-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FlatLink™ Receiver 48-TSSOP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN75LVDS86ADGGR | Texas Instruments | FlatLink™ Receiver 48-TSSOP | |
SN75LVDS86ADGG | Texas Instruments | FlatLink™ Receiver 48-TSSOP 0 to 70 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN75LVDS86ADGG-ND
|
DigiKey | IC RECEIVER 0/4 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1355 In Stock |
|
$3.2600 | Buy Now |
DISTI #
296-1998-5-ND
|
DigiKey | IC RECEIVER 0/4 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
240 In Stock |
|
$2.8125 / $5.1600 | Buy Now |
DISTI #
595-SN75LVDS86ADGG
|
Mouser Electronics | Bus Receivers Flatlink RoHS: Compliant | 56 |
|
$2.8100 / $6.2900 | Buy Now |
|
Bristol Electronics | 110 |
|
RFQ | ||
|
Quest Components | 88 |
|
$3.8695 / $6.2748 | Buy Now | |
|
Quest Components | 16 |
|
$4.1832 / $6.2748 | Buy Now | |
|
Rochester Electronics | SN75LVDS86A FlatLink, Receiver RoHS: Compliant Status: Active Min Qty: 1 | 400 |
|
$2.7900 / $3.2800 | Buy Now |
|
ComSIT USA | FLATLINK RECEIVER Line Receiver, 1 Func, 3 Rcvr, CMOS, PDSO48 RoHS: Compliant |
|
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 40 |
|
RFQ | |
DISTI #
C1S746204000575
|
Chip1Stop | LVDS Receiver 48-Pin TSSOP Tube RoHS: Compliant pbFree: Yes | 80 |
|
$2.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN75LVDS86ADGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN75LVDS86ADGG
Texas Instruments
FlatLink™ Receiver 48-TSSOP 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM-POLE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 7 ns | |
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN75LVDS86ADGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN75LVDS86ADGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS86AQDGG | Flatlink Receiver 48-TSSOP -40 to 125 | Texas Instruments | SN75LVDS86ADGG vs SN65LVDS86AQDGG |
SN75LVDS86DGG | FlatLink™ Receiver 48-TSSOP 0 to 70 | Texas Instruments | SN75LVDS86ADGG vs SN75LVDS86DGG |
SN65LVDS86AQDGGRQ1 | Automotive catalog FlatLink receiver 48-TSSOP -40 to 125 | Texas Instruments | SN75LVDS86ADGG vs SN65LVDS86AQDGGRQ1 |
SN65LVDS86AQDGGG4 | Automotive catalog FlatLink receiver 48-TSSOP -40 to 125 | Texas Instruments | SN75LVDS86ADGG vs SN65LVDS86AQDGGG4 |
SN75LVDS86DGGG4 | FlatLink Receiver 48-TSSOP 0 to 70 | Texas Instruments | SN75LVDS86ADGG vs SN75LVDS86DGGG4 |
SN65LVDS86AQDGGR | Flatlink Receiver 48-TSSOP -40 to 125 | Texas Instruments | SN75LVDS86ADGG vs SN65LVDS86AQDGGR |
SN75LVDS86CDGG | LINE RECEIVER, PDSO48 | Texas Instruments | SN75LVDS86ADGG vs SN75LVDS86CDGG |
SN65LVDS86AQDGGREP | LINE RECEIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | SN75LVDS86ADGG vs SN65LVDS86AQDGGREP |
SN75LVDS86CDGGR | LINE RECEIVER, PDSO48 | Texas Instruments | SN75LVDS86ADGG vs SN75LVDS86CDGGR |
SN75LVDS86ADGGR | FlatLink™ Receiver 48-TSSOP | Texas Instruments | SN75LVDS86ADGG vs SN75LVDS86ADGGR |