| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN65MLVD047APWG4 | Texas Instruments | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16 | SN65MLVD047APWR vs SN65MLVD047APWG4 |
| SN65MLVD047APWRG4 | Texas Instruments | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16 | SN65MLVD047APWR vs SN65MLVD047APWRG4 |
| SM65MLVD047APWR | Texas Instruments | Check for Price | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16 | SN65MLVD047APWR vs SM65MLVD047APWR |
Part Details for SN65MLVD047APWR by Texas Instruments
Results Overview of SN65MLVD047APWR by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN65MLVD047APWR Information
SN65MLVD047APWR by Texas Instruments is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for SN65MLVD047APWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-SN65MLVD047APWRDKR-ND
|
DigiKey | IC TRANSCEIVER 4/0 16TSSOP Min Qty: 1 Container: Digi-Reel |
653 Digi-Reel® |
|
$2.2445 / $3.8200 | Buy Now |
|
DISTI #
296-SN65MLVD047APWRTR-ND
|
DigiKey | IC TRANSCEIVER 4/0 16TSSOP Min Qty: 2000 Container: Tape & Reel |
653 Tape & Reel |
|
$2.0357 / $2.0770 | Buy Now |
|
DISTI #
296-SN65MLVD047APWRCT-ND
|
DigiKey | IC TRANSCEIVER 4/0 16TSSOP Min Qty: 1 Container: Cut Tape |
653 Cut Tape |
|
$2.2445 / $3.8200 | Buy Now |
|
DISTI #
595-SN65MLVD047APWR
|
Mouser Electronics | Buffers & Line Drivers Multipoint-LVDS Quad Diff Line Driver A A 595-SN65MLVD047APW RoHS: Compliant | 646 |
|
$2.0000 / $3.8200 | Buy Now |
|
|
Bristol Electronics | LVDS Driver 200Mbps 0.65V Automotive 16-Pin TSSOP T/R | 2378 |
|
RFQ | |
|
|
Quest Components | 1320 |
|
$2.2500 / $4.5000 | Buy Now | |
|
|
Chip Stock | EAR99 65MLVD047 Tape &, Reel (TR) LVDS Multipoint interface receiver 3.3V 0.00001A 1.2mm 2.4ns | 3550 |
|
RFQ | |
|
|
Vyrian | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16 | 8237 |
|
RFQ | |
|
|
Win Source Electronics | IC M-LVDS QUAD LINE DVR 16-TSSOP | 1900 |
|
$1.8874 / $2.8311 | Buy Now |
US Tariff Estimator: SN65MLVD047APWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN65MLVD047APWR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN65MLVD047APWR Part Data Attributes
|
|
SN65MLVD047APWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65MLVD047APWR
Texas Instruments
Line Driver, 4 Func, 4 Driver, CMOS, PDSO16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-16 | |
| Pin Count | 16 | |
| ECCN Code | 5A991.B.1 | |
| HTS Code | 8542.39.00.90 | |
| Differential Output | Yes | |
| Driver Number of Bits | 4 | |
| High Level Input Current-Max | 0.00001 A | |
| Input Characteristics | Standard | |
| Interface IC Type | Line Driver | |
| Interface Standard | Eia-899; Tia-899 | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Out Swing-Min | 0.48 V | |
| Output Characteristics | Differential | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Supply Current-Max | 70 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Supply Voltage1-Max | 3.6 V | |
| Supply Voltage1-Min | 3 V | |
| Supply Voltage1-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Transmit Delay-Max | 2.4 Ns | |
| Width | 4.4 Mm |
Alternate Parts for SN65MLVD047APWR
This table gives cross-reference parts and alternative options found for SN65MLVD047APWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65MLVD047APWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN65MLVD047APWR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN65MLVD047APWR is 100 MHz.
-
To ensure signal integrity, use a 50-ohm transmission line, keep the trace length short, and use a termination resistor at the receiver end.
-
The power consumption of the SN65MLVD047APWR is typically 15 mA at 3.3 V and 25°C.
-
Yes, the SN65MLVD047APWR is compatible with 5-V systems, but ensure that the input voltage does not exceed 5.5 V.
-
Use a shielded cable, keep the cable length short, and use a common-mode choke to reduce EMI and RFI.