| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74174DR | Texas Instruments | Check for Price | D Flip-Flop, TTL/H/L Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16 | SN74174D vs SN74174DR |
| JM38510/01701BFC | Philips Semiconductors | Check for Price | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CQFP16 | SN74174D vs JM38510/01701BFC |
| SN54174J | Rochester Electronics LLC | Check for Price | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16 | SN74174D vs SN54174J |
| M38510/01701BFX | Rochester Electronics LLC | Check for Price | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CQFP16 | SN74174D vs M38510/01701BFX |
| 54174/BFA | YAGEO Corporation | Check for Price | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDFP16 | SN74174D vs 54174/BFA |
| JM38510/01701BEC | Philips Semiconductors | Check for Price | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16 | SN74174D vs JM38510/01701BEC |
| JM38510/01701BEA | Texas Instruments | Check for Price | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16 | SN74174D vs JM38510/01701BEA |
| M38510/01701BEX | Teledyne HiRel | Check for Price | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDIP16 | SN74174D vs M38510/01701BEX |
| M38510/01701BFX | NXP Semiconductors | Check for Price | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDFP16 | SN74174D vs M38510/01701BFX |
| M38510/01701BFA | NXP Semiconductors | Check for Price | D Flip-Flop, TTL/H/L Series, 1-Func, Positive Edge Triggered, 6-Bit, True Output, TTL, CDFP16 | SN74174D vs M38510/01701BFA |
Part Details for SN74174D by Texas Instruments
Results Overview of SN74174D by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74174D Information
SN74174D by Texas Instruments is an FF/Latch.
FF/Latches are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74174D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | D Flip-Flop, TTL/H/L Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16 | 5708 |
|
RFQ |
US Tariff Estimator: SN74174D by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74174D Part Data Attributes
|
|
SN74174D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74174D
Texas Instruments
D Flip-Flop, TTL/H/L Series, 6-Func, Positive Edge Triggered, 1-Bit, True Output, TTL, PDSO16
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, So-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-PDSO-G16 | |
| Length | 9.9 Mm | |
| Logic IC Type | D Flip-Flop | |
| Number of Bits | 1 | |
| Number of Functions | 6 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Propagation Delay (tpd) | 35 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 3.9 Mm | |
| fmax-Min | 25 Mhz |
Alternate Parts for SN74174D
This table gives cross-reference parts and alternative options found for SN74174D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74174D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.