Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74285J Information
SN74285J by Texas Instruments is an Arithmetic Circuit.
Arithmetic Circuits are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
US Tariff Estimator: SN74285J by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
4x4 Parallel Multiplier With Ls Nibble Output Of Product; Pairs With 284; Cascadable
Family
Ttl/H/L
JESD-30 Code
R-GDIP-T16
Length
19.56 Mm
Load Capacitance (CL)
30 Pf
Logic IC Type
Multiplier
Number of Bits
4
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
Ceramic, Glass-Sealed
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
Rectangular
Package Style
In-Line
Peak Reflow Temperature (Cel)
Not Specified
Power Supply Current-Max (ICC)
130 Ma
Propagation Delay (tpd)
60 Ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 Mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
No
Technology
Ttl
Temperature Grade
Commercial
Terminal Form
Through-Hole
Terminal Pitch
2.54 Mm
Terminal Position
Dual
Time@Peak Reflow Temperature-Max (s)
Not Specified
Width
7.62 Mm
Alternate Parts for SN74285J
This table gives cross-reference parts and alternative options found for SN74285J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74285J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.