Part Details for SN74365AJ by Texas Instruments
Results Overview of SN74365AJ by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74365AJ Information
SN74365AJ by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74365AJ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | IC,BUFFER/DRIVER,SINGLE,6-BIT,STD-TTL,DIP,16PIN,CERAMIC | 46 |
|
Buy Now | |
|
|
Vyrian | Bus Driver, TTL/H/L Series, 1-Func, 6-Bit, True Output, TTL, CDIP16 | 7740 |
|
RFQ |
US Tariff Estimator: SN74365AJ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74365AJ Part Data Attributes
|
|
SN74365AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74365AJ
Texas Instruments
Bus Driver, TTL/H/L Series, 1-Func, 6-Bit, True Output, TTL, CDIP16
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Dual Output Enable | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-GDIP-T16 | |
| Length | 19.56 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.032 A | |
| Number of Bits | 6 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 85 Ma | |
| Prop. Delay@Nom-Sup | 22 Ns | |
| Propagation Delay (tpd) | 22 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
SN74365AJ Frequently Asked Questions (FAQ)
-
The SN74365AJ can operate from -40°C to 85°C, but it's recommended to derate the device for reliable operation above 70°C.
-
Use proper PCB layout techniques, such as separating analog and digital grounds, and add decoupling capacitors (e.g., 0.1 μF) close to the device's power pins to reduce noise susceptibility.
-
The recommended input impedance is 1 kΩ to 10 kΩ to ensure proper signal transmission and minimize signal reflections.
-
Yes, but it's essential to consider the cable's capacitance and impedance. The SN74365AJ can drive up to 400 pF of capacitance, but you may need to add termination resistors or active line drivers for longer cables.
-
Use ESD protection devices, such as TVS diodes or ESD arrays, on the input lines to protect the SN74365AJ from electrostatic discharge. Follow proper PCB layout and handling procedures to minimize ESD risks.