Part Details for SN74368AN by Texas Instruments
Results Overview of SN74368AN by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74368AN Information
SN74368AN by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74368AN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
86038204
|
Verical | Buffer/Line Driver 6-CH Inverting 3-ST Bipolar 16-Pin PDIP Min Qty: 284 Package Multiple: 1 Date Code: 0001 | Americas - 1872 |
|
$0.8215 / $1.3250 | Buy Now |
|
|
Bristol Electronics | Buffer/Line Driver 6-CH Inverting 3-ST 16-Pin PDIP | 18 |
|
RFQ | |
|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,2-BIT/4-BIT,STD-TTL,DIP,16PIN,PLASTIC | 29 |
|
$1.1602 / $1.4503 | Buy Now |
|
|
Quest Components | IC,BUFFER/DRIVER,DUAL,2-BIT/4-BIT,STD-TTL,DIP,16PIN,PLASTIC | 5 |
|
$2.7396 / $3.6528 | Buy Now |
|
|
Rochester Electronics | Bus Driver, TTL/H/L Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1881 |
|
$0.6572 / $1.0600 | Buy Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$0.7500 / $1.1500 | Buy Now |
US Tariff Estimator: SN74368AN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74368AN Part Data Attributes
|
|
SN74368AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74368AN
Texas Instruments
Bus Driver, TTL/H/L Series, 1-Func, 6-Bit, Inverted Output, TTL, PDIP16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-16 | |
| Pin Count | 16 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | One Function With Two Bits | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-PDIP-T16 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.032 A | |
| Number of Bits | 6 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Power Supply Current-Max (ICC) | 77 Ma | |
| Prop. Delay@Nom-Sup | 37 Ns | |
| Propagation Delay (tpd) | 37 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
SN74368AN Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the SN74368AN is 10 MHz.
-
To ensure reliable operation in high-temperature environments, ensure proper heat sinking, use a thermally conductive material, and follow the recommended operating temperature range of -40°C to 85°C.
-
The recommended power-on sequence is to apply VCC before applying any input signals, and to ensure that all inputs are at a valid logic level before applying VCC.
-
Unused inputs should be tied to a valid logic level (VCC or GND) to prevent floating inputs and ensure proper device operation.
-
The maximum capacitive load for the SN74368AN is 100 pF.