| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-00-469-4661 | Texas Instruments | Check for Price | Standard SRAM, 16X1, TTL, CDIP14 | SN7481N vs 5962-00-469-4661 |
| SN7481AJ | Texas Instruments | Check for Price | Standard SRAM, 16X1, TTL, CDIP14 | SN7481N vs SN7481AJ |
| SN7481AN3 | Texas Instruments | Check for Price | Standard SRAM, 16X1, TTL, PDIP14 | SN7481N vs SN7481AN3 |
| SN5481J | Texas Instruments | Check for Price | Standard SRAM, 16X1, TTL, CDIP14 | SN7481N vs SN5481J |
| 93433ADCQR | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 16X1, TTL, CDIP14 | SN7481N vs 93433ADCQR |
| 93433BDCQM | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 16X1, TTL, CDIP14 | SN7481N vs 93433BDCQM |
| 93433ADC | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 16X1, TTL, CDIP14 | SN7481N vs 93433ADC |
| 93433BDMQB | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 16X1, TTL, CDIP14 | SN7481N vs 93433BDMQB |
| SNC5481AJ | Texas Instruments | Check for Price | Standard SRAM, 16X1, TTL, CDIP14 | SN7481N vs SNC5481AJ |
| 93407ADC | Fairchild Semiconductor Corporation | Check for Price | Standard SRAM, 16X1, TTL, CDIP14 | SN7481N vs 93407ADC |
Part Details for SN7481N by Texas Instruments
Results Overview of SN7481N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN7481N Information
SN7481N by Texas Instruments is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for SN7481N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Standard SRAM, 16X1, TTL, PDIP14 | 7086 |
|
RFQ |
US Tariff Estimator: SN7481N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN7481N Part Data Attributes
|
|
SN7481N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7481N
Texas Instruments
Standard SRAM, 16X1, TTL, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.41 | |
| JESD-30 Code | R-PDIP-T14 | |
| Memory IC Type | Standard Sram | |
| Memory Width | 1 | |
| Number of Terminals | 14 | |
| Number of Words | 16 Words | |
| Number of Words Code | 16 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 16x1 | |
| Output Characteristics | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Parallel/Serial | Parallel | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
Alternate Parts for SN7481N
This table gives cross-reference parts and alternative options found for SN7481N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7481N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN7481N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN7481N is 10 MHz, but it can be operated at higher frequencies with reduced voltage and/or load capacitance.
-
To ensure reliable operation in high-temperature environments, it's essential to follow proper thermal management practices, such as providing adequate heat sinking, using a thermally conductive package, and operating within the recommended temperature range of -40°C to 85°C.
-
The recommended input voltage range for the SN7481N is 4.5V to 5.5V, but it can operate with a minimum input voltage of 3.5V with reduced performance and a maximum input voltage of 6V with proper derating.
-
The output voltage swing of the SN7481N is dependent on the input voltage and load conditions. To ensure proper output voltage swing, it's recommended to use a pull-up resistor and/or a voltage regulator to maintain a stable output voltage.
-
The typical propagation delay of the SN7481N is around 10-15 ns, but it can vary depending on the input voltage, temperature, and load conditions.