Part Details for SN7495ANP3 by Texas Instruments
Results Overview of SN7495ANP3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN7495ANP3 Information
SN7495ANP3 by Texas Instruments is a Shift Register.
Shift Registers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN7495ANP3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Shift Register, 4-Bit, Bidirectional, TTL, PDIP14 | 3378 |
|
RFQ |
US Tariff Estimator: SN7495ANP3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN7495ANP3 Part Data Attributes
|
|
SN7495ANP3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7495ANP3
Texas Instruments
Parallel In Parallel Out, TTL/H/L Series, 4-Bit, Bidirectional, True Output, TTL, PDIP14
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-14 | |
| HTS Code | 8542.39.00.60 | |
| Count Direction | Bidirectional | |
| Family | Ttl/H/L | |
| JESD-30 Code | R-PDIP-T14 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 15 Pf | |
| Logic IC Type | Parallel In Parallel Out | |
| Max Frequency@Nom-Sup | 25000000 Hz | |
| Number of Bits | 4 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Power Supply Current-Max (ICC) | 63 Ma | |
| Propagation Delay (tpd) | 32 Ns | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Ttl | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Negative Edge | |
| Width | 7.62 Mm | |
| fmax-Min | 25 Mhz |