Part Details for SN74ABT3611-15PQR by Texas Instruments
Overview of SN74ABT3611-15PQR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ABT3611-15PQR
SN74ABT3611-15PQR CAD Models
SN74ABT3611-15PQR Part Data Attributes:
|
SN74ABT3611-15PQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT3611-15PQR
Texas Instruments
64X36 OTHER FIFO, 10ns, PQFP132, PLASTIC, BQFP-132
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | BQFP, | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 10 ns | |
Additional Feature | PARITY GENERATOR/CHECKER; MAILBOX | |
Cycle Time | 15 ns | |
JESD-30 Code | S-PQFP-G132 | |
Length | 24.13 mm | |
Memory Density | 2304 bit | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 132 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm |
Alternate Parts for SN74ABT3611-15PQR
This table gives cross-reference parts and alternative options found for SN74ABT3611-15PQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT3611-15PQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT723611L15PQF | FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | SN74ABT3611-15PQR vs IDT723611L15PQF |
IDT723611L15PQFG | Bi-Directional FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132 | Integrated Device Technology Inc | SN74ABT3611-15PQR vs IDT723611L15PQFG |
723611L15PQF9 | PQFP-132, Tray | Integrated Device Technology Inc | SN74ABT3611-15PQR vs 723611L15PQF9 |
SN74ABT3613-15PQ | 64 x 36 synchronous FIFO memory 132-BQFP 0 to 70 | Texas Instruments | SN74ABT3611-15PQR vs SN74ABT3613-15PQ |
IDT723611L15PQF9 | FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | SN74ABT3611-15PQR vs IDT723611L15PQF9 |
IDT723613L15PQFG | Bi-Directional FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP132, GREEN, PLASTIC, QFP-132 | Integrated Device Technology Inc | SN74ABT3611-15PQR vs IDT723613L15PQFG |
IDT723613L15PQF9 | FIFO, 64X36, 10ns, Synchronous, CMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | SN74ABT3611-15PQR vs IDT723613L15PQF9 |
723611L15PQFG | PQFP-132, Tray | Integrated Device Technology Inc | SN74ABT3611-15PQR vs 723611L15PQFG |