Part Details for SN74ABT3614-30PQR by Texas Instruments
Overview of SN74ABT3614-30PQR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ABT3614-30PQR
SN74ABT3614-30PQR CAD Models
SN74ABT3614-30PQR Part Data Attributes
|
SN74ABT3614-30PQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT3614-30PQR
Texas Instruments
64X36 BI-DIRECTIONAL FIFO, 15ns, PQFP132, GREEN, PLASTIC, BQFP-132
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | QFP, | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Additional Feature | PARITY GENERATOR/CHECKER, MAILBOX | |
Cycle Time | 30 ns | |
JESD-30 Code | S-PQFP-G132 | |
Length | 24.13 mm | |
Memory Density | 2304 bit | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 132 | |
Number of Words | 64 words | |
Number of Words Code | 64 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64X36 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 24.13 mm |
Alternate Parts for SN74ABT3614-30PQR
This table gives cross-reference parts and alternative options found for SN74ABT3614-30PQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT3614-30PQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1O3614-30PQG4 | 64X36 BI-DIRECTIONAL FIFO, 15ns, PQFP132, GREEN, PLASTIC, BQFP-132 | Texas Instruments | SN74ABT3614-30PQR vs 1O3614-30PQG4 |
IDT723614L30PQF | Bi-Directional FIFO, 128X36, 15ns, Synchronous, BICMOS, PQFP132, PLASTIC, QFP-132 | Integrated Device Technology Inc | SN74ABT3614-30PQR vs IDT723614L30PQF |
SN74ABT3612-30PQ | 64 x 36 x 2 bidirectional synchronous FIFO memory 132-BQFP 0 to 70 | Texas Instruments | SN74ABT3614-30PQR vs SN74ABT3612-30PQ |