Part Details for SN74ABT7819-30PNR by Texas Instruments
Overview of SN74ABT7819-30PNR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ABT7819-30PNR
SN74ABT7819-30PNR CAD Models
SN74ABT7819-30PNR Part Data Attributes:
|
SN74ABT7819-30PNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ABT7819-30PNR
Texas Instruments
512X18 BI-DIRECTIONAL FIFO, 14ns, PQFP80, PLASTIC, LQFP-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | LFQFP, | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 14 ns | |
Cycle Time | 30.03 ns | |
JESD-30 Code | S-PQFP-G80 | |
Length | 12 mm | |
Memory Density | 9216 bit | |
Memory Width | 18 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X18 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm |
Alternate Parts for SN74ABT7819-30PNR
This table gives cross-reference parts and alternative options found for SN74ABT7819-30PNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ABT7819-30PNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ABT7819-30PN | 512 x 18 x 2 bidirectional synchronous FIFO memory 80-LQFP 0 to 70 | Texas Instruments | SN74ABT7819-30PNR vs SN74ABT7819-30PN |