Part Details for SN74AC00NSR by Texas Instruments
Results Overview of SN74AC00NSR by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AC00NSR Information
SN74AC00NSR by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AC00NSR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-38784-1-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SO Min Qty: 1 Container: Cut Tape |
1680 Cut Tape |
|
$0.4192 / $0.8400 | Buy Now |
|
DISTI #
296-38784-6-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SO Min Qty: 1 Container: Digi-Reel |
1680 Digi-Reel® |
|
$0.4192 / $0.8400 | Buy Now |
|
DISTI #
296-38784-2-ND
|
DigiKey | IC GATE NAND 4CH 2-INP 14SO Min Qty: 2000 Container: Tape & Reel |
0 Tape & Reel |
|
$0.3654 / $0.3937 | Buy Now |
|
DISTI #
595-SN74AC00NSR
|
Mouser Electronics | Logic Gates Quadruple 2-Input Po sitive-NAND gates RoHS: Compliant | 1142 |
|
$0.3830 / $0.8400 | Buy Now |
|
DISTI #
595-SN74AC00NSR
|
Mouser Electronics | Logic Gates Quadruple 2-Input Po sitive-NAND gates RoHS: Compliant | 1142 |
|
$0.3830 / $0.8400 | Buy Now |
US Tariff Estimator: SN74AC00NSR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for SN74AC00NSR
SN74AC00NSR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74AC00NSR Part Data Attributes
|
|
SN74AC00NSR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC00NSR
Texas Instruments
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Part Package Code | SOIC | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 10.2 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.024 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 2 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 5.3 Mm |
Alternate Parts for SN74AC00NSR
This table gives cross-reference parts and alternative options found for SN74AC00NSR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC00NSR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74AC00NSRG4 | Texas Instruments | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC00NSR vs SN74AC00NSRG4 |
SN74AC00NSR Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74AC00NSR is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
-
To ensure signal integrity, use proper PCB design techniques, such as using short signal traces, minimizing impedance mismatches, and using decoupling capacitors to reduce noise and ringing.
-
Yes, the SN74AC00NSR is compatible with 5V systems, but ensure that the input voltage does not exceed the recommended maximum of 5.5V to prevent damage to the device.
-
The power consumption of the SN74AC00NSR depends on the operating frequency and input signals. Typically, the quiescent current is around 10-20 mA, and the dynamic current is around 10-50 mA/MHz.
-
To handle thermal issues, ensure good airflow around the device, use a heat sink if necessary, and avoid operating the device at extreme temperatures (above 85°C or below -40°C).