| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74AC00MTC | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC00PWG4 vs 74AC00MTC |
| HD74AC00TELL-E | Renesas Electronics Corporation | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC00PWG4 vs HD74AC00TELL-E |
| HD74AC00TVELL | Renesas Electronics Corporation | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC00PWG4 vs HD74AC00TVELL |
| 74AC00MTC | Texas Instruments | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC00PWG4 vs 74AC00MTC |
| 74AC00PWDH-T | NXP Semiconductors | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC00PWG4 vs 74AC00PWDH-T |
| 74AC00MTCX | Rochester Electronics LLC | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC00PWG4 vs 74AC00MTCX |
| SN74AC00PWE4 | Texas Instruments | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC00PWG4 vs SN74AC00PWE4 |
| 74AC00MTC | Rochester Electronics LLC | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC00PWG4 vs 74AC00MTC |
| N74AC00PWDH | NXP Semiconductors | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC00PWG4 vs N74AC00PWDH |
| N74AC00PW | NXP Semiconductors | Check for Price | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | SN74AC00PWG4 vs N74AC00PW |
Part Details for SN74AC00PWG4 by Texas Instruments
Results Overview of SN74AC00PWG4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74AC00PWG4 Information
SN74AC00PWG4 by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74AC00PWG4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14 | 5436 |
|
RFQ |
US Tariff Estimator: SN74AC00PWG4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74AC00PWG4 Part Data Attributes
|
|
SN74AC00PWG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC00PWG4
Texas Instruments
NAND Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Green, Plastic, Tssop-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.60 | |
| Family | Ac | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.012 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Prop. Delay@Nom-Sup | 10 Ns | |
| Propagation Delay (tpd) | 10 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for SN74AC00PWG4
This table gives cross-reference parts and alternative options found for SN74AC00PWG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC00PWG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.