-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6-ch, 2-V to 6-V inverters 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH4385
|
Newark | Inverter, 1 I/P, -40 To 85Deg C, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AC04DR Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 871 |
|
$0.3000 / $0.4260 | Buy Now |
DISTI #
296-1053-1-ND
|
DigiKey | IC INVERTER 6CH 1IN 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7192 In Stock |
|
$0.1148 / $0.5200 | Buy Now |
DISTI #
595-SN74AC04DR
|
Mouser Electronics | Inverters Hex RoHS: Compliant | 4543 |
|
$0.1140 / $0.4600 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 2300 |
|
$0.1638 / $0.5850 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, AC-CMOS, 14 Pin, Plastic, SOP | 1611 |
|
$0.1141 / $0.2634 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, AC-CMOS, 14 Pin, Plastic, SOP | 215 |
|
$0.1764 / $0.5880 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, AC-CMOS, 14 Pin, Plastic, SOP | 1756 |
|
$0.1756 / $0.8780 | Buy Now |
|
Quest Components | Logic Circuit, HEX Inverter, AC-CMOS, 14 Pin, Plastic, SOP | 1840 |
|
$0.2028 / $0.7800 | Buy Now |
DISTI #
SN74AC04DR
|
TME | IC: digital, NOT, Ch: 6, CMOS, SMD, SO14, 2÷6VDC, -40÷85°C, reel,tape Min Qty: 3 | 522 |
|
$0.2020 / $0.4490 | Buy Now |
|
Ameya Holding Limited | IC: digital, hex,inverter, NOT, Channels: 6, IN: 1, CMOS, SMD, SO14, AC | 6644 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC04DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC04DR
Texas Instruments
6-ch, 2-V to 6-V inverters 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AC04DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC04DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AC04D | 6-ch, 2-V to 6-V inverters 14-SOIC -40 to 85 | Texas Instruments | SN74AC04DR vs SN74AC04D |
MC74AC04DR2 | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | SN74AC04DR vs MC74AC04DR2 |
74AC04MTR | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | SN74AC04DR vs 74AC04MTR |
MC74AC04DG | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | SN74AC04DR vs MC74AC04DG |
SN74AC04DRE4 | Hex Inverters 14-SOIC -40 to 85 | Texas Instruments | SN74AC04DR vs SN74AC04DRE4 |
HD74AC04RPEL | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | SN74AC04DR vs HD74AC04RPEL |
74AC04SC | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | SN74AC04DR vs 74AC04SC |
74AC04SC | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 | Rochester Electronics LLC | SN74AC04DR vs 74AC04SC |
74AC04SC | Hex Inverter, 55-TUBE | onsemi | SN74AC04DR vs 74AC04SC |
MC74AC04DR2 | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | SN74AC04DR vs MC74AC04DR2 |