-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Inverters 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC INVERTER 6CH 1-INP 14SOIC / Inverter IC 6 Channel 14-SOIC | 82491 |
|
$0.1230 / $0.1840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC04DRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC04DRE4
Texas Instruments
Hex Inverters 14-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN74AC04DRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC04DRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74AC04D | 6-ch, 2-V to 6-V inverters 14-SOIC -40 to 85 | Texas Instruments | SN74AC04DRE4 vs SN74AC04D |
MC74AC04DR2 | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | SN74AC04DRE4 vs MC74AC04DR2 |
74AC04MTR | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | STMicroelectronics | SN74AC04DRE4 vs 74AC04MTR |
MC74AC04DG | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, LEAD FREE, SOIC-14 | Rochester Electronics LLC | SN74AC04DRE4 vs MC74AC04DG |
HD74AC04RPEL | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOP-14 | Renesas Electronics Corporation | SN74AC04DRE4 vs HD74AC04RPEL |
74AC04SC | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 | Fairchild Semiconductor Corporation | SN74AC04DRE4 vs 74AC04SC |
74AC04SC | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, 0.150 INCH, LEAD FREE, MS-012AB, SOIC-14 | Rochester Electronics LLC | SN74AC04DRE4 vs 74AC04SC |
74AC04SC | Hex Inverter, 55-TUBE | onsemi | SN74AC04DRE4 vs 74AC04SC |
MC74AC04DR2 | Inverter, AC Series, 6-Func, 1-Input, CMOS, PDSO14, SOIC-14 | Rochester Electronics LLC | SN74AC04DRE4 vs MC74AC04DR2 |
MC74AC04D | AC SERIES, HEX 1-INPUT INVERT GATE, PDSO14, SOIC-14 | onsemi | SN74AC04DRE4 vs MC74AC04D |