-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-4319-1-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14TSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6298 In Stock |
|
$0.1149 / $0.4000 | Buy Now |
DISTI #
595-SN74AC32PWR
|
Mouser Electronics | Logic Gates Quad 2-Input RoHS: Compliant | 1872 |
|
$0.1140 / $0.3800 | Buy Now |
|
Bristol Electronics | 658 |
|
RFQ | ||
|
Bristol Electronics | 4175 |
|
RFQ | ||
|
Quest Components | 526 |
|
$0.2184 / $0.7280 | Buy Now | |
|
Rochester Electronics | SN74AC32 Quadruple 2-Input Positive-OR Gates RoHS: Compliant Status: Active Min Qty: 1 | 234 |
|
$0.1128 / $0.1327 | Buy Now |
DISTI #
SN74AC32PWR
|
TME | IC: digital, OR, Ch: 4, IN: 2, CMOS, SMD, TSSOP14, 2÷6VDC, -40÷85°C Min Qty: 3 | 0 |
|
$0.2140 / $0.4490 | RFQ |
|
Ameya Holding Limited | 14QUAD 2-INPUT POSITIVE-OR GATE | 10552 |
|
RFQ | |
DISTI #
SMC-SN74AC32PWR
|
Sensible Micro Corporation | Or Gate 4-Element 2-In Cmos 14-Pin Tssop T/R RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 100 |
|
$0.1499 / $0.1613 | RFQ |
|
LCSC | 2V6V 2uA 4 7.5ns5V50pF ORGate TSSOP-14 Gates ROHS | 2 |
|
$0.4058 / $0.6922 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74AC32PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74AC32PWR
Texas Instruments
4-ch, 2-input, 2-V to 6-V high-speed (7 ns) 24-mA drive strength OR gate 14-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | AC | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.02 mA | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN74AC32PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74AC32PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74AC32TELL | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, TSSOP-14 | Renesas Electronics Corporation | SN74AC32PWR vs HD74AC32TELL |
74AC32MTCX | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AC32PWR vs 74AC32MTCX |
74AC32MTC | OR Gate, AC Series, 4-Func, 2-Input, CMOS, PDSO14, 4.40 MM, LEAD FREE, MO-153AB, TSSOP-14 | Fairchild Semiconductor Corporation | SN74AC32PWR vs 74AC32MTC |
SN74AC32PWRG4 | Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74AC32PWR vs SN74AC32PWRG4 |
74AC32MTC | Quad 2-Input OR Gate, 96-TUBE | onsemi | SN74AC32PWR vs 74AC32MTC |
MC74AC32DTR2G | Quad 2-Input OR Gate, TSSOP-14, 2500-REEL | onsemi | SN74AC32PWR vs MC74AC32DTR2G |
N74AC32PW | IC AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, Gate | NXP Semiconductors | SN74AC32PWR vs N74AC32PW |
SN74AC32PWG4 | Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74AC32PWR vs SN74AC32PWG4 |
SN74AC32PWRE4 | AC SERIES, QUAD 2-INPUT OR GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 | Texas Instruments | SN74AC32PWR vs SN74AC32PWRE4 |
SN74AC32PWE4 | Quadruple 2-Input Positive-OR Gates 14-TSSOP -40 to 85 | Texas Instruments | SN74AC32PWR vs SN74AC32PWE4 |