| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MC74ACT00NG | Rochester Electronics LLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | SN74ACT00N vs MC74ACT00NG |
| TC74ACT00P | Toshiba America Electronic Components | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 | SN74ACT00N vs TC74ACT00P |
| 5962R8769901SCA | National Semiconductor Corporation | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | SN74ACT00N vs 5962R8769901SCA |
| 5962-8769901MCX | Teledyne HiRel | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | SN74ACT00N vs 5962-8769901MCX |
| 74ACT00DCQR | Fairchild Semiconductor Corporation | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | SN74ACT00N vs 74ACT00DCQR |
| 5962-8769901BCX | Rochester Electronics LLC | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | SN74ACT00N vs 5962-8769901BCX |
| 5962-8769901CA | Texas Instruments | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | SN74ACT00N vs 5962-8769901CA |
| 5962-8769901SCA | Texas Instruments | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | SN74ACT00N vs 5962-8769901SCA |
| CD54ACT00F3A | Texas Instruments | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | SN74ACT00N vs CD54ACT00F3A |
| 5962-8769901BCA | Texas Instruments | Check for Price | NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14 | SN74ACT00N vs 5962-8769901BCA |
Part Details for SN74ACT00N by Texas Instruments
Results Overview of SN74ACT00N by Texas Instruments
- Distributor Offerings: (40 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT00N Information
SN74ACT00N by Texas Instruments is a Gate.
Gates are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ACT00N
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-4348-5-ND
|
DigiKey | IC NAND 4-CIR 2-IN 14-PDIP Min Qty: 1 Container: Tube |
1258 Tube |
|
$0.4896 / $1.0500 | Buy Now |
|
DISTI #
P02:6590_15793108
|
Arrow Electronics | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2202 | Asia - 520 |
|
$0.3974 / $0.7788 | Buy Now |
|
DISTI #
V99:2348_07325757
|
Arrow Electronics | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube COO: Mexico RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2202 | Americas - 35 |
|
$0.4110 / $0.6221 | Buy Now |
|
DISTI #
595-SN74ACT00N
|
Mouser Electronics | Logic Gates Quad 2-Input A 595-S N74AC00N A 595-SN74 A 595-SN74AC00N RoHS: Compliant | 328 |
|
$0.4890 / $1.0200 | Buy Now |
|
DISTI #
86021978
|
Verical | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 671 Package Multiple: 1 Date Code: 9901 | Americas - 6450 |
|
$0.3855 / $0.5596 | Buy Now |
|
DISTI #
86023809
|
Verical | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 671 Package Multiple: 1 Date Code: 0701 | Americas - 2600 |
|
$0.3855 / $0.5596 | Buy Now |
|
DISTI #
86035933
|
Verical | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 671 Package Multiple: 1 Date Code: 0001 | Americas - 2225 |
|
$0.3855 / $0.5596 | Buy Now |
|
DISTI #
86035163
|
Verical | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 671 Package Multiple: 1 Date Code: 9801 | Americas - 1900 |
|
$0.3855 / $0.5596 | Buy Now |
|
DISTI #
86020967
|
Verical | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 671 Package Multiple: 1 Date Code: 1001 | Americas - 1879 |
|
$0.3855 / $0.5596 | Buy Now |
|
DISTI #
86035919
|
Verical | NAND Gate 4-Element 2-IN 14-Pin PDIP Tube RoHS: Compliant Min Qty: 671 Package Multiple: 1 Date Code: 0401 | Americas - 1760 |
|
$0.3855 / $0.5596 | Buy Now |
US Tariff Estimator: SN74ACT00N by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT00N CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SN74ACT00N Part Data Attributes
|
|
SN74ACT00N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT00N
Texas Instruments
NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 14 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Family | Act | |
| JESD-30 Code | R-PDIP-T14 | |
| JESD-609 Code | e4 | |
| Length | 19.305 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Nand Gate | |
| Max I(ol) | 0.024 A | |
| Number of Functions | 4 | |
| Number of Inputs | 2 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power Supply Current-Max (ICC) | 0.02 Ma | |
| Prop. Delay@Nom-Sup | 9.5 Ns | |
| Propagation Delay (tpd) | 9.5 Ns | |
| Qualification Status | Not Qualified | |
| Schmitt Trigger | No | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for SN74ACT00N
This table gives cross-reference parts and alternative options found for SN74ACT00N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT00N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
SN74ACT00N Frequently Asked Questions (FAQ)
-
The maximum operating frequency of the SN74ACT00N is typically around 100 MHz, but it can vary depending on the specific application and operating conditions.
-
Yes, the SN74ACT00N is designed to operate from a 4.5V to 5.5V power supply, making it suitable for use in 5V systems.
-
The SN74ACT00N is a TTL-compatible device, so the input voltage levels should be between 0.8V and 2.4V for a logical '0' and between 2.4V and 5V for a logical '1'. The output voltage levels will be around 0.4V for a logical '0' and around 3.4V for a logical '1'.
-
The power consumption of the SN74ACT00N depends on the operating frequency and load conditions. Typically, the quiescent current is around 20mA, and the dynamic current is around 10mA/MHz.
-
No, the SN74ACT00N is not designed to operate at 3.3V. It requires a minimum supply voltage of 4.5V to function correctly. If you need a 3.3V-compatible quad NAND gate, consider using a different device, such as the 74ACT00 or 74LVC00.