| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74ACT11651DWR | Texas Instruments | Check for Price | Registered Bus Transceiver, ACT Series, 1-Func, CMOS, PDSO28 | SN74ACT11651DWR vs 74ACT11651DWR |
| SN74ACT11651DW | Texas Instruments | Check for Price | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO28 | SN74ACT11651DWR vs SN74ACT11651DW |
| 74ACT11651DW | Texas Instruments | Check for Price | Registered Bus Transceiver, ACT Series, 1-Func, CMOS, PDSO28 | SN74ACT11651DWR vs 74ACT11651DW |
| 74ACT11651D-T | YAGEO Corporation | Check for Price | Registered Bus Transceiver, ACT Series, 1-Func, CMOS, PDSO28 | SN74ACT11651DWR vs 74ACT11651D-T |
Part Details for SN74ACT11651DWR by Texas Instruments
Results Overview of SN74ACT11651DWR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT11651DWR Information
SN74ACT11651DWR by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for SN74ACT11651DWR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO28 | 3668 |
|
RFQ |
US Tariff Estimator: SN74ACT11651DWR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT11651DWR Part Data Attributes
|
|
SN74ACT11651DWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT11651DWR
Texas Instruments
Registered Bus Transceiver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDSO28
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Soic-28 | |
| Pin Count | 28 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | With Independent Output Enable For Each Direction | |
| Control Type | Independent Control | |
| Count Direction | Bidirectional | |
| Family | Act | |
| JESD-30 Code | R-PDSO-G28 | |
| Length | 17.9 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Registered Bus Transceiver | |
| Max I(ol) | 0.024 A | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 2 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | Inverted | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tr | |
| Power Supply Current-Max (ICC) | 0.08 Ma | |
| Prop. Delay@Nom-Sup | 14.1 Ns | |
| Propagation Delay (tpd) | 14.1 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trigger Type | Positive Edge | |
| Width | 7.5 Mm |
Alternate Parts for SN74ACT11651DWR
This table gives cross-reference parts and alternative options found for SN74ACT11651DWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT11651DWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.