| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74ACT2140AFN | Texas Instruments | Check for Price | Cache SRAM, 8KX18, 25ns, CMOS, PQCC52 | SN74ACT2140AFNR vs SN74ACT2140AFN |
Part Details for SN74ACT2140AFNR by Texas Instruments
Results Overview of SN74ACT2140AFNR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SN74ACT2140AFNR Information
SN74ACT2140AFNR by Texas Instruments is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: SN74ACT2140AFNR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
SN74ACT2140AFNR Part Data Attributes
|
|
SN74ACT2140AFNR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ACT2140AFNR
Texas Instruments
Cache SRAM, 8KX18, 25ns, CMOS, PQCC52
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 25 Ns | |
| Additional Feature | Configured As 2-Way 4k X 18 Or Direct Mapped 8k X 18 | |
| JESD-30 Code | S-PQCC-J52 | |
| Length | 19.1262 Mm | |
| Memory Density | 147456 Bit | |
| Memory IC Type | Cache Sram | |
| Memory Width | 18 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 52 | |
| Number of Words | 8192 Words | |
| Number of Words Code | 8000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Organization | 8kx18 | |
| Output Characteristics | 3-State | |
| Output Enable | Yes | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 Mm | |
| Supply Voltage-Max (Vsup) | 5.25 V | |
| Supply Voltage-Min (Vsup) | 4.75 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Width | 19.1262 Mm |
Alternate Parts for SN74ACT2140AFNR
This table gives cross-reference parts and alternative options found for SN74ACT2140AFNR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ACT2140AFNR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.